10114828-10106LF by Amphenol Communications Solutions

Overview of 10114828-10106LF by Amphenol Communications Solutions

The 10114828-10106LF represents a 1.25mm wire-to-board wafer connector designed for vertical, surface mount applications. This component features a configuration of six positions arranged in a single row, making it suitable for various electronic configurations where compact and reliable connections are essential. The connector is part of the FCI series, and its active life cycle signifies current production availability.

Manufactured by Amphenol Communications Solutions, this connector is compliant with RoHS regulations, ensuring that it meets today’s environmental standards. The specifications include a connector body breadth of 0.146 inches, depth of 0.185 inches, and a length of 0.482 inches, which helps to understand spatial requirements in PCB layout. The contact material and finish details are unspecified, but the connector is designed with male contact gender, primarily intended for mating with a female socket. It features a rectangular contact pattern and is rated to withstand operating temperatures from -40°C to 105°C.

This connector is capable of handling a rated current of 1A and has a contact resistance of 20mΩ, which suggests it can provide stable and efficient electrical connections. The dielectric strength is rated at 125VAC, and it has an impressive insulation resistance of 100 megaohms, indicating strong dielectric properties that help prevent electrical interference or shorts. With a durability rating of 30 cycles, this part promotes longevity in its application. The connector is polarized to ensure correct installation and prevent mismating during assembly.

Industry Applications for 10114828-10106LF

The versatility of the 10114828-10106LF makes it potentially useful across various industries. The following examples illustrate how this connector could be deployed in specific applications:

  • Internet of Things (IoT): The compact size and efficient connectivity could make this connector suitable for IoT devices and modules, where space optimization is critical. Applications might include smart sensors or home automation hubs that require a reliable connection for data transmission.
  • Industrial Automation: Potential use in machinery and factory automation equipment where robust electrical connections are critical for sensor arrays or control systems. The locking mounting option helps in maintaining stable connections under vibration and movement, essential for industrial environments.
  • Consumer Electronics: Could be utilized in consumer gadgets such as handheld devices or small appliances, where a compact, reliable connection is necessary for power or data transfer. The connector’s rated current of 1A suits low to medium power applications, which are common in the consumer market.
  • Smart Cities: Might find application in connected infrastructure such as smart traffic lights or environmental monitoring systems. The durable nature of the connector, combined with its reliable electrical characteristics, could enhance the longevity and functionality of deployed systems.
  • Robotics and Drones: Potentially useful in robotic control systems or drone communication modules, where lightweight and space-saving connectors are essential for performance and maneuverability. The polarization feature aids in ensuring correct connection in high-mobility applications.

It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams must conduct a thorough analysis to verify adherence to industry standards and specific application requirements.

About Amphenol Communications Solutions

Amphenol Communications Solutions specializes in the design and manufacture of a variety of connectors, including headers and edge type connectors. The company is known for its innovative approach to connector design and manufacturing, ensuring strict compliance with industry standards. The 10114828-10106LF is an example of their focus on creating reliable components that meet today’s connectivity demands.

The product range from Amphenol includes various connectors suitable for numerous applications across industries. Similar parts may include other wire-to-board connectors that cater to different pin counts and configurations, allowing engineers flexibility depending on their specific requirements. The company’s commitment to quality and compliance with both RoHS and REACH regulations further establishes their products as reliable choices in connector solutions.

Research Price and Stock for 10114828-10106LF by Amphenol Communications Solutions on Findchips.com

For those considering the procurement of the 10114828-10106LF, it is advisable to research current stock and pricing through Findchips. This platform provides real-time data about the availability and cost of electronic components, including the headers and edge type connectors category, which may highlight alternative components from Amphenol Communications Solutions or other manufacturers.

This specific part has historically been available through various distributors, including Master Electronics, LCSC, IBS Electronics, Onlinecomponents.com, Future Electronics, DigiKey, and Newark. However, stock levels and pricing can fluctuate, which is why checking Findchips for the latest information is crucial.

Compare pricing for 10114828-10106LF and other Headers and Edge Type Connectors / Connectors at findchips.com

For a detailed comparison and to explore alternative options, refer to the 10114828-10106LF and a variety of headers and edge type connectors available on Findchips.