Overview of 10118192-0001LF by Amphenol Communications Solutions
The 10118192-0001LF is a Micro USB, Type B, receptacle connector that is surface-mountable and designed for right-angle mounting. Manufactured by Amphenol Communications Solutions, this connector is crafted to be compliant with USB 2.0 standards, ensuring it supports common data transfer and charging capabilities required in modern electronic devices. The part is designed with a stainless steel shell, measures 0.309 inches in body length, 0.219 inches in depth, and 0.11 inches in breadth, making it a compact but durable connection solution.
The connector features a gold-plated termination over a nickel barrier which enhances its reliability and durability by providing a low contact resistance of 30 mΩ, along with a dielectric withstanding voltage of 100 VAC. Additionally, it is built to withstand up to 10,000 mating cycles, supporting an extended product life. Its operating temperature ranges from -30 °C to 80 °C, suitable for various environments. The 10118192-0001LF is designed with various compliance standards such as RoHS, REACH, and UL 94V-0 flammability code, making it suitable for global use in electronics where environmental and safety standards are mandatory.
Industry Applications for 10118192-0001LF
The applications for 10118192-0001LF are primarily found where a reliable and compact USB interface is required. Below are a few potential industry applications, noting these scenarios are illustrative and should be further analyzed by engineering and design teams:
- Consumer Electronics: This connector could potentially be used in a variety of consumer electronic devices such as smartphones, tablets, and wearable technology where a Micro USB connection is needed for charging or data transfer.
- Computing and Data Storage: In desktops, laptops, and servers, this connector might be used for external power supplies, external hard drives, and other peripheral devices requiring a Micro USB interface.
- Telecommunications: This part could be used in telecommunication equipment such as modems, routers, and switches where Micro USB ports are employed for maintenance or direct connectivity.
- Industrial Automation: In industrial settings, this connector might be used in control systems or machine interfaces where data logging or programming requires a durable USB connection.
It is important for teams to verify this part complies with specific industry standards and operational requirements before integration.
About Amphenol Communications Solutions
Amphenol Communications Solutions is a division of Amphenol Corporation, one of the largest manufacturers of interconnect products in the world. Specializing in the design and production of high-quality electronic and fiber optic connectors, cable assemblies, and sensor-based products, Amphenol Communications Solutions stands out particularly in Telecom and Datacom Connectors. Their products, like the 10118192-0001LF, are embedded in a variety of technologies used in communications, industrial, and medical applications.
Where to Find 10118192-0001LF by Amphenol Communications Solutions
To source the 10118192-0001LF, consider researching on FindChips.com where you can find real-time availability and pricing from various distributors. Historically, distributors such as Master Electronics, RS Components, and DigiKey have stocked this item. For finding other similar parts by Amphenol Communications Solutions or other manufacturers, consider exploring Telecom and Datacom Connectors on FindChips.com.