10118192-0002LF by Amphenol Communications Solutions

Overview of 10118192-0002LF by Amphenol Communications Solutions

The 10118192-0002LF is a Micro USB 2.0 connector characterized by its B type receptacle design without a flange. This component is categorized under the electronic parts subcategory of Telecom and Datacom Connectors. It features a surface mount configuration, a right-angle orientation, and is compliant with ROHS standards, indicating it meets environmental regulations for hazardous substances. The connector has a total of five positions and is designed for board mounting.

Specifically, this part serves as a female connector, providing compatibility with Micro USB Type B plugs. The insulator material is polyethylene, contributing to the durability and performance of the connection. The shell material is stainless steel, ensuring robustness, while the termination type is surface mount—a configuration that can facilitate easier assembly in compact circuitry where space may be limited. As of the current writing, this part is listed as active in the market.

Industry Applications for 10118192-0002LF

Given the characteristics of the 10118192-0002LF, it might find applications across various industries that utilize micro USB connections. Below are some potential industry applications:

  • Telecommunications: This connector could be integrated into various devices such as smartphones, tablets, and networking equipment for data transfer and charging. Its right-angle design may assist in fitment in tighter spaces, which is common in telecommunications hardware.
  • Consumer Electronics: The potential usage in consumer electronic devices includes smart appliances and portable battery chargers. The five-position pin count supports standard USB 2.0 capabilities, potentially allowing for faster charging and data transfer rates.
  • Smart Cities: In the context of smart cities, devices such as traffic management systems and connected street lighting might utilize this connector. It may enable effective communication between various sensors and control systems, thereby enhancing operational efficiencies.
  • Industrial Automation: The durability of stainless steel and the flexibility of the connector’s configuration might make it suitable for use in industrial automation systems. It could potentially connect control panels to sensors and actuators where reliable connections are critical.
  • Robotics and Drones: In the robotics domain, the 10118192-0002LF could possibly be employed in power distribution and data transfer capabilities within robotic systems or unmanned aerial vehicles (UAVs).

These potential applications are conceptual and illustrative; a thorough analysis and verification by engineering and design teams are required to ensure compliance with industry standards and specific application requirements. Similar parts might also be employed in these applications, depending on the specific needs and constraints of the projects.

About Amphenol Communications Solutions

Amphenol Communications Solutions is a well-established manufacturer in the field of connectors, with a robust catalog that includes various types of Telecom and Datacom connectors. They specialize in providing innovative solutions for a multitude of applications, focusing on connectivity’s vital role in modern electronic systems. The 10118192-0002LF is one of many products designed to facilitate efficient data transmission and power delivery. Other similar connectors manufactured by Amphenol may include various USB types and configurations, serving diversified electrical, telecommunications, and datacom needs across industries.

Where to Find 10118192-0002LF by Amphenol Communications Solutions

For those interested in purchasing the 10118192-0002LF, it is recommended to conduct research through findchips.com. The site provides a dedicated section for Telecom and Datacom Connectors, where alternate parts might be available from Amphenol Communications Solutions or other manufacturers. Historically, this part has been available at distributors including:

  • Master Electronics
  • TME
  • Onlinecomponents.com
  • Future Electronics
  • DigiKey
  • Newark

However, it is advisable to visit findchips.com to check the current stock levels and pricing, as availability can fluctuate.

Compare pricing for 10118192-0002LF and other Telecom and Datacom Connectors at findchips.com