10126-3000PE by 3M Interconnect

Overview of 10126-3000PE by 3M Interconnect

Designed as a reliable option in the realm of connectors, the 10126-3000PE is a D Type Connector featuring 26 contacts arranged in a male configuration with a 0.05-inch pitch. The solder terminal type facilitates an efficient connection, suitable for various applications requiring secure attachments. This component adheres to RoHS compliance guidelines, ensuring it meets environmental standards for hazardous substances. As part of the MDR 101 Series, this connector is classified as a Mini D Ribbon Connector, specifically designed for plug applications.

The 10126-3000PE also showcases several notable attributes that speak to its functionality and reliability. The solder cup contact termination type allows for straightforward installation in a range of devices, facilitating soldered connections that are essential for ensuring consistent electrical performance. Additionally, the connector is Pb-free and compliant with global Reach regulations, making it a viable option for designs prioritizing environmental sustainability.

As of the current writing, the part life cycle code indicates that this component is active, suggesting ongoing manufacturing and availability. These characteristics make the 10126-3000PE a versatile component in today’s electronic assemblies.

Industry Applications for 10126-3000PE

The 10126-3000PE might be suitable for various industries due to its design and specifications. Below are several industry applications that could potentially leverage this connector:

  • Telecommunications: In telecommunications equipment, the 10126-3000PE might be integrated into devices such as network switches and routers, where reliable interconnections are crucial. The solder terminal facilitates secure connections that could be vital for maintaining data integrity in high-speed communication.
  • Consumer Electronics: The connector could also find applications in consumer electronics like televisions or audio systems, where space constraints and reliability are key factors. The compact size and robust design could allow it to fit seamlessly into various electronic enclosures.
  • Industrial Automation: Within industrial automation systems, the 10126-3000PE might be used in control panels or robotic systems that require durable and efficient connectors for signal transmission. The locking mechanism can provide added security against disconnections in demanding environments.
  • Aerospace and Defense: If aligned with specific industry standards, this connector may potentially be suitable for applications in aerospace systems, particularly in equipment that necessitates reliable performance under rigorous conditions.
  • Medical Imaging: If the part meets relevant medical standards, it could be integrated into medical imaging devices, such as ultrasound or MRI machines, where dependability and compliance with safety regulations are paramount.

It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams are advised to conduct thorough analyses to verify compliance with industry standards and specific application requirements. Additionally, similar parts within the D Type Connector family could also be utilized in these contexts, depending on the specific engineering requirements.

About 3M Interconnect

3M Interconnect has established a reputation for producing a comprehensive range of connectors, including the 10126-3000PE and various other types of D Type Connectors. The company focuses on providing innovative solutions that cater to diverse industries, including telecommunications, automotive, industrial, and medical sectors.

Within the realm of D Type Connectors, 3M offers numerous options that vary in terms of contact configurations, sizes, and functionalities to meet different customer needs. Connectors such as the 10126-3000PE, with its 26 contacts and solder cup termination, exemplify the company’s commitment to quality and compliance with industry standards, ensuring both performance and safety in electronic applications.

Where to Find 10126-3000PE by 3M Interconnect

10126-3000PE, it is advisable to start research on findchips.com, a platform that aggregates information on electronic components. This site offers insights into stock availability and pricing for various parts, including D Type Connectors. Through the link provided, users can navigate to explore other options in the D Type Connectors category, which might include alternate parts offered by both 3M and other manufacturers.

Historically, the 10126-3000PE has been available through several distributors, including:

  • Chip One Stop
  • Avnet Asia
  • Mouser Electronics
  • DigiKey

However, stock levels and pricing may vary, so it is essential to check findchips.com for the most current information before making a purchase decision.

Compare pricing for 10126-3000PE and other D Type Connectors at findchips.com