Overview of 10137391-101PLF by Amphenol Communications Solutions
The 10137391-101PLF is a Boltrack™ connector that serves as a four-pair right angle board connector, designed with shielding to minimize interference. This input-output connector features PIP (Press In Place) termination and has an integrated LED indicator, which can facilitate easier identification of operational status. The connector type is classified as an I/O connector, and it possesses a header configuration.
The technical specifications include a maximum pin count of 12, although it is commonly utilized with 8 contacts. For mounting, this component is designed for PCB (Printed Circuit Board) applications and adheres to RoHS compliance standards, marking it suitable for environmentally conscious designs. The part is categorized under the Telecom and Datacom Connectors subcategory, highlighting its applicability in various communication systems. Additionally, the 10137391-101PLF is categorized as obsolete, indicating that while it may still be available, it is no longer in production.
Industry Applications for 10137391-101PLF
The 10137391-101PLF could find applications in a variety of industries that leverage its specifications and capabilities. Here are some possible areas of use:
- Telecommunications: This connector might facilitate connections in telecommunication devices, potentially including routers and switches that require robust interconnections for data integrity.
- Consumer Electronics: The integration of LED indicators could make this connector suitable for consumer electronic devices, such as gaming consoles or smart TVs, where real-time status updates may be beneficial.
- Industrial Automation: In automated systems, connectors like the 10137391-101PLF might be used for connecting sensors and actuators, allowing for efficient data transfer in manufacturing environments.
- Automotive (conditional): If automotive standards are applicable, this connector could potentially be integrated into communication modules within vehicles, supporting features like in-car internet connectivity.
- Smart Cities: The component could play a role in the infrastructure of smart city technology, particularly in systems that require consistent data transmission for monitoring and control applications.
These potential applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Other connectors with similar configurations might also be evaluated for these applications, depending on the design goals and regulatory considerations.
About Amphenol Communications Solutions
Amphenol Communications Solutions is a recognized leader in the field of connectors, particularly in Telecom and Datacom applications. They specialize in manufacturing high-quality connectors, such as the 10137391-101PLF, which are essential for establishing reliable, efficient connections in various electronic devices. Their product portfolio spans a wide array of connector types designed to meet the diverse needs of modern connectivity solutions.
In addition to the Boltrack™ series, Amphenol also produces a variety of other connectors that cater to telecommunications, automotive, industrial, and consumer electronic applications. These products often incorporate advanced technology for higher performance and reliability, making them suitable for critical applications across multiple sectors.
Where to Find 10137391-101PLF by Amphenol Communications Solutions
For those interested in researching potential purchasing options for the 10137391-101PLF, findchips.com is a valuable resource. This site allows users to explore various distributors and obtain current stock levels and pricing. Some of the distributors where this part has historically been available include:
- Newark
- Mouser Electronics
- Digi-Key Electronics
- Allied Electronics
Keep in mind that availability may vary and it is advisable to check the latest stock status directly on findchips.com to ensure timely procurement.