Overview of 1017507 by Phoenix Contact
The 1017507 by Phoenix Contact is categorized as a Barrier Strip Terminal Block. It features a push-in type wire connection, accommodating wires from 24AWG to 12AWG, and supports a conductor area CSA of 2.5mm2. With a pitch spacing of 5.08mm and 6 positions, it is designed for PCB mounting and optimized for effortless wire insertion. This component has a robust current rating of 32A and a voltage rating of 400V, making it suitable for a range of industrial applications. Additionally, this terminal block is crafted to align with stringent industry safety standards such as CB, cUL, EAC, UL, and VDE. The block is also compliant with ROHS, reinforcing its appeal in markets focused on environmental sustainability.
Industry Applications for 1017507
The characteristics of 1017507 lend itself to a diverse array of industry applications where secure and reliable connections are critical. Here are potential usage scenarios across various sectors:
- Industrial Automation: The terminal block could potentially be utilized in the automation industry, particularly in manufacturing equipment and process control systems. Its ability to handle 32A current might be beneficial for powering motors and large industrial equipment.
- Aerospace and Defense: Given the terminal block’s high-rated current and voltage, plus compliance with safety certifications like UL and VDE, it might be suitable for power distribution tasks within aerospace and defense projects. However, additional verification with respect to specific aerospace or defense standards would be necessary.
- Consumer Electronics: This terminal block might also find a place in larger consumer electronics requiring reliable power management and distribution, such as home automation systems and high-performance audio/video equipment.
- Electronic Manufacturing: For production lines that assemble PCBs and other electronic components, the use of a reliable terminal block like the 1017507 could improve the durability and longevity of the electrical connections, particularly in test equipment and test stations.
Note that these potential industry applications are solely illustrative and require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application needs.
About Phoenix Contact
Phoenix Contact is a prominent player in the field of electrical connection technology, automation technology, electronic Interface systems, and surge protection. The company’s expertise in Terminals and Terminal Blocks is well-established, with a range of products designed to meet diverse industrial requirements. The 1017507 is an example of Phoenix Contact’s commitment to delivering high-quality, reliable solutions that cater to a broad spectrum of industrial needs. Phoenix Contact ensures its products, like the 1017507, are compliant with essential safety and environmental standards, affirming their suitability for a wide array of applications.
Where to Find 1017507 by Phoenix Contact
To purchase the 1017507, prospective buyers should rely on platforms like findchips.com. This site can assist in finding availability from various distributors, along with current stock levels and competitive pricing. In the past, the 1017507 has been available at distributors such as Master Electronics, Dynamic Solutions GmbH, Sager, TTI, Onlinecomponents.com, Mouser Electronics, DigiKey, and Newark. However, current availability and pricing should be confirmed through findchips.com. For alternatives to the 1017507, or other products offered by Phoenix Contact and different manufacturers, check the section dedicated to Terminals and Terminal Blocks.