101D by Hammond Manufacturing

Overview of 101D by Hammond Manufacturing

General purpose audio transformer, the 101D is characterized by a primary impedance of 300 Ohm and a secondary impedance of 600 Ohm. Designed with a maximum frequency of 100 kHz and an isolation voltage of 100 V, this transformer is suitable for various audio applications. The part measures 12.192 mm in height and 11.43 mm in both length and width, and is specifically designed for through-hole mounting.

The component has a power rating of 100 mW, making it efficient for line matching applications. With compliance to RoHS standards, the 101D ensures adherence to regulations concerning hazardous substances in electronic equipment. It falls under the subcategory of Audio Transformers, within the larger category of transformers. This part is currently categorized as “Active” in its lifecycle and is compliant with REACH regulations.

Industry Applications for 101D

The 101D could be suitable for various industry applications, particularly those involving audio signal processing or transmission. Here are some potential use cases:

  • Audio and Video Systems: The 101D might be utilized in audio amplifiers or mixers where line matching is necessary to ensure audio signals are appropriately transmitted and received. Its specifications around impedance and frequency response align well with the needs of many audio system designs.
  • Telecommunications: This part could possibly feature in telecommunications equipment that requires audio signal processing. The 100 kHz frequency response may support voice communication systems, contributing to clarity and quality in audio transmission.
  • Consumer Electronics: Products such as televisions, sound systems, or any device that plays back audio might leverage the 101D for effective audio line matching. The compact size and potted design allow for easy integration into consumer electronics, enhancing their functionality.
  • Robotics and Drones: In applications where audio feedback or commands are essential, such as in voice-activated controls, the 101D could be a consideration for use in audio transformers. Its power rating aligns well with the typical constraints in small electronics used in robotics.
  • Virtual Reality (VR) and Augmented Reality (AR): In immersive technologies where spatial audio plays an important role, the 101D might be applied to enhance audio interaction, ensuring that sounds are transmitted with clarity and precision.

These potential industry applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams for adherence to specific application requirements and industry standards. Similar audio transformer parts may also be relevant in these applications, depending upon the specific requirements of the use case.

About Hammond Manufacturing

Hammond Manufacturing is a notable player in the field of electrical components, specializing in the design and production of transformers, enclosures, and other electronic parts. The company has a long history of providing reliable transformers, including the 101D, which exemplifies their innovative approach to audio transformers. Hammond Manufacturing manufactures a range of similar audio transformer parts that cater to various specifications and applications, ensuring flexibility and compatibility in their use.

In particular, their expertise in Audio Transformers highlights their commitment to quality and performance in audio applications. Their extensive catalog means that engineers and designers can often find a suitable transformer tailored to their specific needs.

Where to Find 101D by Hammond Manufacturing

For those interested in purchasing the 101D, it is advisable to start by researching availability on findchips.com. This platform provides a comprehensive overview of stock levels and pricing from various distributors. Historically, the part has been available at distributors such as Master Electronics, Powell Electronics, Verical, Onlinecomponents.com, RS, Mouser Electronics, DigiKey, and Newark. However, it is crucial to check findchips.com to get the most current information regarding the part’s availability.

Additionally, you can explore the Audio Transformers category to find alternate parts that might be offered by Hammond Manufacturing or other manufacturers. This allows for a broader selection of transformers to meet specific design criteria or performance needs.

Compare pricing for 101D and other Audio Transformers / Transformers at findchips.com