Overview of 102241-2 by TE Connectivity
The 102241-2 by TE Connectivity is a Wire-To-Board Connector, part of the Ampmodu Mod IV Series. It is characterized by a crimp receptacle, designed to support a 4-position connection with a pitch spacing of 2.54mm. The connector is suitable for use with Ampmodu IV/V series contacts. Material-wise, it includes beryllium copper contacts which are gold plated for enhanced conductivity and durability. As seen in its specification, its design includes a polarized, latched body with a receptacle style that facilitates secure connections.
The part’s body measures approximately 0.4 inches in length, 0.182 inches in breadth, and depth, and it is constructed from glass-filled polyamide, a material known for its strength and thermal stability. This connector operates efficiently within a temperature range of -65°C to 105°C, highlighting its suitability for varied environmental conditions. It is also equipped with an insulation resistance of 5000000000 Ω and supports a rated current of 3 A for signal transmission. Compliance with ROHS and REACH underscores its adherence to environmental and health standards.
Industry Applications for 102241-2
The 102241-2 finds potential utility in several industry applications, due to its versatile features and robust design. Please note that the following industry applications are illustrative and exploring these potential uses requires validation from engineering and design teams:
- Industrial Automation: This connector could potentially be utilized in industrial control systems, where secure and reliable connections are paramount. The high insulation resistance and wide operating temperature range make it suitable for harsh industrial environments.
- Computing and Data Storage: In data centers, reliable connections are crucial for the performance and integrity of data transmission. The 102241-2, with its gold-plated contacts and robust build, might be used in server connectors or storage unit interfaces.
- Consumer Electronics: For devices such as home appliances and personal computers, this connector could act as a link for internal wiring, benefitting from the ease of assembly and secure latching feature.
- Telecommunications: In telecommunications equipment, where signal integrity can be vital, this connector could be employed due to its dependable connectivity and the capability to handle appropriate signal currents.
- Electronic Manufacturing: During the assembly of electronic components and systems, this connector might be used to streamline the manufacturing process, offering a stable and straightforward crimping solution.
Note that these industry applications are conceptual and require further analysis and verification by professional engineering and design teams to ensure compliance with industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a well-established leader in the arena of electronic connectors, with a robust portfolio that includes a wide range of Headers and Edge Type Connectors. Known for their innovative engineering and reliability, TE Connectivity products like 102241-2 cater to a diverse set of industries, from consumer electronics to aerospace. TE Connectivity underscores its commitment to high performance and adherence to global standards, evident from the compliance of their products with stringent regulatory requirements.
Where to Find 102241-2 by TE Connectivity
To procure the 102241-2, it’s recommended to begin your search at Findchips.com. Here, you can find current stock levels, pricing from different vendors, and explore alternate parts in the Headers and Edge Type Connectors category. Distributors like Mouser Electronics, DigiKey, and Newark have historically stocked this part, but checking Findchips will provide the most current availability and pricing.