Overview of 10226-55G3PC by 3M Interconnect
The 10226-55G3PC is a D Type Connector that features 26 contact points and is designed with a female orientation. It has a 0.05-inch pitch, allowing for compact and efficient board space management. The connector employs solder terminals which facilitate a secure and reliable connection, making it suitable for various PCB applications. The M2.5 receptacle is another critical detail that indicates the size of the mounting hardware used for affixing the connector to the PCB.
This component is noted for its RoHS compliance, adhering to standards that restrict the use of certain hazardous substances in electronic products. The connector is classified as active in its lifecycle, signifying that it is currently in production and on the market, which is an important consideration for procurement teams looking for components that will be readily available for future projects. Currently, the factory lead time for this part is estimated at approximately 1 week and 4 days from the time of order, based on the most recent data. This could be an important factor in application timelines, especially for engineers planning project schedules.
Industry Applications for 10226-55G3PC
The 10226-55G3PC could find potential applications across various industries due to its robust design and adherence to safety and environmental standards. Here are some examples where this connector might be utilized:
- Industrial Automation: In this field, the connector might be used in control systems, sensor arrays, or machine interfacing. The 26 contacts could be advantageous for providing multiple connections in a compact form factor, supporting various inputs and outputs.
- Computing and Data Storage: The connector could possibly be integrated into data storage devices or computer systems, facilitating connections between internal components. Its solder terminal design may support enhanced reliability in permanent installations.
- Telecommunications: The 10226-55G3PC might be used in telecommunications equipment where multiple connections are required, such as network switches or routers. The combination of its pitch and number of contacts could potentially accommodate a variety of signal types, including both digital and analog.
- Consumer Electronics: In consumer products, the connector could be utilized in devices such as audio systems or home automation equipment. Its compact footprint makes it suitable for devices where space is at a premium.
- Robotics and Drones: Given the rise of automation in robotics, this connector might be featured in robotic control boards, enabling essential communication between various sensors and control units.
It is essential to note that these potential industry applications are only conceptual and illustrative. Analysis and verification by engineering and design teams are crucial to ensure adherence to industry standards and specific application requirements.
About 3M Interconnect
3M Interconnect is a key player in the electronic components industry, particularly known for its extensive range of connectors, including D Type Connectors. The company emphasizes innovation and quality, making their products broadly applicable across different fields. The 10226-55G3PC is one of many connectors they manufacture, known for its reliability and compliance with environmental standards such as RoHS and REACH.
In addition to the 10226-55G3PC, 3M produces an array of other connectors that service similar applications and industries. These include various configurations and contact types tailored for both general and specialized uses. Their commitment to product development ensures that they contribute to evolving technologies and industry needs effectively.
Research Price and Stock for 10226-55G3PC by 3M Interconnect on Findchips.com
For those looking to procure the 10226-55G3PC, it is advisable to check availability and pricing through Findchips.com. This site provides up-to-date information on stock levels, which can vary significantly across distributors. Historically, this part has been available from distributors such as TTI, Quest Components, Avnet Americas, and Heilind Electronics – Europe. However, obtaining the latest stock status directly from Findchips.com is recommended to make informed purchasing decisions.
Additionally, while searching, you may also explore the D Type Connectors category on Findchips for alternate parts that may suit your application needs, whether from 3M Interconnect or other manufacturers.