Overview of 102387-1 by TE Connectivity
The 102387-1 by TE Connectivity is a component within the Headers and Edge Type Connectors subcategory under Connectors. Specifically, it is a 10-position receptacle housing connector with a pitch spacing of 2.54mm, designed for wire-to-board applications. This part falls within the Ampmodu Mod IV series. It is designed to be utilized with Ampmodu socket contacts. Key attributes include its ROHS compliance, making it suitable for applications requiring environmentally safe components. Its design features include polarization and a shrouded body, intended to ensure correct alignment and prevent misconnection.
From a technical specification standpoint, the 102387-1’s insulator material is Polyethylene and has an insulator color of black. It boasts an impressive insulation resistance of 5,000,000,000 Ohms. The operating temperature range is quite broad, from -65 °C to +105 °C, making it versatile across various working environments. Additionally, it has a rated current (signal) of 3A, and its terminals are designed for crimp termination. For engineers and designers considering this part, notable specifications include the body dimensions, which measure 0.6 inches in length with a breadth and depth of 0.285 inches, and its wire size accommodation, ranging from 20 AWG to 32 AWG.
Industry Applications for 102387-1
The potential industry applications for the 102387-1 connector are vast and varied, due to its adaptable features and robust design. Although some primary applications are identified, the part’s capabilities allow for its use in a broader spectrum of electronic designs. It’s essential to note that the following industry applications are conceptual and require comprehensive analysis and verification by engineering and design teams for alignment with industry standards and specific application needs.
- Consumer Electronics: Devices such as home entertainment systems, smart home devices, and personal computing equipment could potentially incorporate this connector for internal wiring solutions. The connector’s reliability and pitch spacing make it suitable for these applications.
- Audio and Video Systems: Professional and consumer-grade audio equipment, including amplifiers, mixing consoles, and video projectors, might utilize such a connector for signal transmission connections, benefiting from its high insulation resistance and polarization features.
- Energy and Power Systems: In applications such as power supply units, solar inverters, and battery management systems, the connector could be used owing to its capability to handle a moderate current rating and its operating temperature range that caters to varied environmental conditions.
- Medical Imaging: Devices like ultrasound and MRI machines, which require precise and reliable connections for the transmission of sensitive data, might find this connector suitable due to its high insulation resistance and shrouded body, ensuring secure and accurate connections.
- Robotics and Drones: Given the need for lightweight and reliable connectors in robotics and drones for signal and power connections, this connector’s small form factor, coupled with its robust design, potentially meets these requirements.
These application scenarios underscore the part’s versatility, though they are illustrative and require specific engineering evaluation.">Industry Applications for 102387-1
About TE Connectivity
TE Connectivity is a global industry leader in the manufacture of connectors, including Headers and Edge Type Connectors and a wide array of other electronic components. Their products are designed to empower a multitude of industries, enabling advancements in technology and innovation. TE Connectivity is noted for its focus on reliability, efficiency, and scalability, making their components well-suited for demanding applications across all segments of the electronics industry. The 102387-1, along with similar parts like connectors within the Ampmodu series, showcases TE Connectivity’s commitment to engineering precision and adaptability, satisfying a broad range of technical requirements.
Where to Find 102387-1 by TE Connectivity
To source the 102387-1 component, utilizing a comprehensive aggregator like findchips.com is recommended. Here, you can find up-to-date inventory information, pricing, and availability from a variety of distributors. For those interested in exploring alternatives or similar components, the Headers and Edge Type Connectors section provides access to a wide range of options offered by TE Connectivity and others. Historical availability of the 102387-1 has included distributors such as New Advantage Corporation, Neutron USA, Master Electronics, and Chip1Stop among others. However, visiting findchips.com will provide current stock levels and pricing from distributors worldwide, ensuring the most accurate and up-to-date information is at your fingertips.