Overview of 102387-3 by TE Connectivity
The 102387-3 connector by TE Connectivity is a receptacle housing designed to accommodate 16 positions with a mating contact pitch of 2.54mm. This component is part of the Headers and Edge Type Connectors category, emphasizing its utility in providing secure and reliable connections in various electronic assemblies. The housing is characterized by its polarization (polarized, shrouded) and dimensions (0.98 inch in length, 0.295 inch in breadth, and 0.285 inch in depth), making it ideal for compact yet robust connector requirements.
The 102387-3 is geared towards general-purpose applications within electronic systems, primarily for board connection mechanisms. It supports a mating contact row spacing of 2.54mm and is designed for crimp termination methods. This part’s designation as RoHS compliant, having a UL Flammability Code of 94V-0, and recognition under CSA standards highlight its compliance with safety and environmental standards, aligning with contemporary electronic manufacturing requirements. The manufacturer has noted a factory lead time of 29 weeks as of the current writing.
Industry Applications for 102387-3
The 102387-3’s features make it potentially suitable for application across a broad spectrum of industries. While its use would need to be validated by specific engineering and design assessments to conform to exacting industry standards, typical applications might include:
- Consumer Electronics: Items like portable gaming devices, computers, and home entertainment systems could potentially utilize such connectors for internal board connections, primarily due to their reliability and compliance with significant regulatory standards.
- Entertainment and Gaming: Gaming consoles and virtual reality hardware might leverage this part for establishing robust connections that require moderate current capacity and high durability in consumer handling.
- Robotics and Drones: Due to its resistance to temperature variations (operating between -65°C to 105°C) and robust insulator material (polyethylene), this connector might be well-suited for compact, high-density electronic compartments that are typical of drones and robotic equipment.
Note that these potential industry applications are conceptual and require in-depth analysis by engineering teams to ensure compatibility and safety under operational conditions.
About TE Connectivity
TE Connectivity is a prominent player in the electronic components industry, specializing in various connectors including Headers and Edge Type Connectors. Their reputation for producing reliable and durable components makes them a preferred choice for many industries. TE Connectivity designs parts, such as the 102387-3, with attention to environmental compliance and innovation, reflected in the part’s RoHS and REACH compliance and the use of durable materials like polyethylene. TE’s wide range of connectors often comes with comprehensive technical specifications, like those seen for the 102387-3, ensuring that they meet varied application demands.
Where to Find 102387-3 by TE Connectivity
To purchase the 102387-3, potential buyers are recommended to visit findchips.com, where current stock levels and pricing from various distributors can be compared effectively. Historically, this part has been available through distributors such as New Advantage Corporation, DigiKey, Mouser Electronics, and Future Electronics. While these distributors have been reliable sources, checking findchips.com will provide the most updated availability and competitive pricing. For exploring alternative components that might suit different application specifics, one could also look at the broader category of Headers and Edge Type Connectors on the site.