Overview of 102387-6 by TE Connectivity
The 102387-6 is a connector housing of the receptor type from TE Connectivity, designed for wire-to-board applications. This connector housing belongs to the Ampmodu Mod IV series and accommodates 26 positions with a pitch spacing of 2.54 mm. Specifically tailored for use with Ampmodu socket contacts, it features a rectangular contact pattern and accommodates a crimp termination type. The housing is polarized and shrouded, adding to its robustness by preventing mismating and providing additional mechanical stability.
Constructed out of polyethylene and colored black, the insulator is designed to ensure high insulation resistance, rated up to 5 billion ohms. The 102387-6 is capable of operating in a wide range of temperatures, from -65 °C to 105 °C, making it a versatile choice for varying environmental conditions. Furthermore, it follows strict safety and environmental standards, being ROHS compliant, REACH compliant, and classified with a UL flammability code of 94V-0.
Industry Applications for 102387-6
The characteristics and specifications of 102387-6 make it potentially suitable for various applications across multiple industries. Below are some of the industries and applications where it could be effectively utilized:
- Consumer Electronics: Potentially, the 102387-6 might be used in devices such as personal computers, home appliances, and other consumer electronic devices where signal transmissions require reliability and a compact footprint.
- Entertainment and Gaming: The connector might be utilized within gaming consoles and virtual reality systems, benefiting from its high insulation resistance and robust design to handle frequent user interactions and environmental variability.
- Robotics and Drones: In robotics and drones, a receptacle like the 102387-6 could be integral for power connections and signal transmissions between different subsystems, where durability and reliability under dynamic conditions are crucial.
- Energy and Power Systems: Its ability to operate in a wide range of temperatures and its compliance with safety standards potentially make it a candidate for use in energy generation and distribution equipment, which often operate in harsh environmental conditions.
Note that these potential industry applications are conceptual and require further analysis and verification by engineering and design teams for adherence to industry-specific standards and application requirements.
About TE Connectivity
TE Connectivity, formerly known as Tyco Electronics, is a global technology leader in connectivity and sensor solutions. They play a crucial role in crafting Headers and Edge Type Connectors, offering a broad spectrum of electronic components essential for a myriad of applications across a diverse set of industries. The 102387-6 is a testament to TE Connectivity’s dedication to innovation and reliability in the connectors market segment.
Their products, including the 102387-6, are renowned for their quality and performance, ensuring that they meet the high standards required in both commercial and industrial applications. TE Connectivity consistently emphasizes research and development, allowing them to stay ahead in creating efficient and future-proof components.
Where to Find 102387-6 by TE Connectivity
To acquire the 102387-6, your best resource is findchips.com. Here, you can not only find comprehensive current stock levels and pricing but also compare the offerings from different distributors. Although historically available from distributors such as New Advantage Corporation, Mouser Electronics, Heilind Electronics, and Future Electronics, it’s recommended to check findchips.com for the most up-to-date availability and pricing. For alternatives, consider browsing other Headers and Edge Type Connectors that might be offered by TE Connectivity or other manufacturers.