Overview of 103 by Keystone Electronics Corp.
The 103 part by Keystone Electronics Corp. is a battery holder designed for a 20mm coin cell. This component incorporates a through-hole mounting style that supports a single cell. Identified as part of the battery holders in Connectors, it features through-hole battery terminals and is constructed from plastic, ensuring compliance with RoHS standards. Dimensions include a body depth of 0.335 inch and a body length of 1.13 inch.
While not specified, the contact materials and finish for mating are crafted to suit general PCB connector applications, and the termination is managed via soldering with a nickel finish. The mounting style is straight, and it exhibits a simple, one-connector configuration. The rectangular contact pattern and leaf contact style underscore its utility in securely holding the battery while facilitating reliable connectivity.
Industry Applications for 103
The suitability of the 103 battery holder spans across various key sectors, indicating Keystone’s strategic emphasis on versatility and broad application scope. Below are highlighted industries that might benefit from integrating this component:
- Consumer Electronics: Devices such as portable medical devices, handheld gaming systems, and other compact consumer gadgets could potentially utilize the 103 for its compact and efficient design in power management solutions.
- Internet of Things (IoT): IoT devices, including home automation sensors and small-scale IoT modules, might include this type of battery holder due to its compact size and reliability.
- Industrial Automation: In industrial settings, devices that monitor processes and require constant, reliable power at a small scale could potentially implement this battery holder.
- Telecommunications: Small telecommunications hardware, especially those used in remote or portable applications, may use such battery holders to maintain power in critical communication components.
- Computing and Data Storage: Compact computing devices and peripherals that require backup power or small form factor power solutions could also utilize this battery holder.
These potential industry applications are conceptual and illustrative, necessitating thorough verification and analysis by engineering teams to ensure compliance with specific requirements and industry standards.
About Keystone Electronics Corp.
Keystone Electronics Corp. is a well-regarded manufacturer known for its wide array of electronic components, specializing significantly in connectors and Headers and Edge Type Connectors. Among their products, 103 represents just one of many tailored solutions they offer for efficient and reliable electronic connections. Keystone focuses on manufacturing versatile and durable connectors, aiming to cater to a vast range of technical and practical needs across the electronics industry.
Where to Find 103 by Keystone Electronics Corp
To purchase the 103 or explore similar products, one should visit findchips.com. On our website, you can find details on current stock levels and pricing, updated in real-time from various distributors. Historically, this part has been available through distributors such as New Advantage Corporation, DB Roberts, and Mouser Electronics, among others. However, always consult FindChips for the most accurate and current availability from multiple suppliers.
For alternatives or similar components, the Headers and Edge Type Connectors section on our site provides a variety of options that may also meet your specifications, offered by Keystone Electronics Corp and other manufacturers.