103642-E by TE Connectivity

Overview of 103642-E by TE Connectivity

The 103642-E Erbic Canbus D-Subminiature connector features a D-Sub 9 Position Plug configuration and is RoHS compliant. Manufactured by TE Connectivity, this component falls within the D Type Connectors subcategory, a variety prevalent in various electronic and computing applications due to their reliability and durability. An important attribute of this part is its obsolescence, which indicates that the manufacturer no longer produces it. However, its application potential still holds relevance in legacy systems or in environments where specific older components are required for continued operation.

Industry Applications for 103642-E

The 103642-E connector, given its specific attributes and design, could potentially be suited for several industry applications, particularly where robust data communication is needed. Note that potential industry applications discussed here are hypothetical and need proper verification and testing by engineering teams.

  • Industrial Automation: The robust design could make it suitable for communication interfaces in control systems and automated production lines, where reliable connectivity of sensors and actuators is crucial.
  • Telecommunications: In telecommunication racks and equipment, this type of connector might be used for managing connections in data transmission systems, supporting reliable connectivity under various operational conditions.
  • Consumer Electronics: The 103642-E might have been used in older consumer electronics products where standard D subminiature connectors are utilized for serial communication, possibly in video output interfaces or older computer peripherals.
  • Computing and Data Storage: This connector could potentially be found in legacy computing systems that require reliable, robust connections for peripheral communications and data transfer among devices.

These applications are concepts for illustrative purposes only. Actual usage should adhere to pertinent industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a prominent leader in connectivity and sensor solutions worldwide, known for its wide range of products across various categories including connectors. With a strong emphasis on D Type Connectors, TE Connectivity designs and manufactures products that meet the demands of an array of applications in harsh environments. The obsolescent status of the 103642-E does not overshadow its application utility, as TE Connectivity maintains a portfolio of similar D-Sub connectors that engineers can use for alternative designs or replacements.

Where to Find 103642-E by TE Connectivity

To source the 103642-E D-Sub 9 Pos Plug or explore other options, a good starting point is findchips.com. On this platform, you can compare real-time pricing and availability data from various distributors. Historically, this part has been available from distributors such as Newark. Current stock levels and pricing can vary, so it’s important to verify these details through the Findchips platform.

For those seeking alternatives, using the D Type Connectors page can provide insights into other parts offered by TE Connectivity or different manufacturers, ensuring designers and procurement professionals can find suitable replacements or comparable parts as needed.

Compare pricing for 103642-E and other D Type Connectors at findchips.com