Overview of 103653-1 by TE Connectivity
The 103653-1 component by TE Connectivity is a wire-board connector recognized for its design as a plug type housing with two positions, each spaced at 2.54 mm. This part is part of the MTE product range, specifically designed to accommodate Ampmodu MTE series contacts. It features a thermoplastic body with a black insulation material, offering a robust structure suitable for various applications. The dimensions of the connector are noted as 0.29 inches in length, with a body width of 0.295 inches and a body depth of 0.26 inches.
Additional key attributes of 103653-1 include compliance with RoHS standards, indicating it is free from hazardous substances. The connector’s active part life cycle reflects its availability in the market, while its ECCN code of EAR99 indicates its classification for export. The connector is designed for a maximum operating temperature of 105 °C and a minimum of -65 °C, making it versatile for various environmental conditions.
It has a dielectric withstanding voltage of 848.4VAC, which contributes to its suitability in applications where electrical insulation is critical. The part can handle a rated current of up to 3 A, making it appropriate for general-purpose applications. It also features a latching design that ensures secure connections and minimizes the risk of disconnection during use.
Industry Applications for 103653-1
The 103653-1 connector might find applications in various industries due to its versatile characteristics. Below are some potential industry applications where this part could be utilized:
- Energy and Power Systems: The reliable connection provided by the 103653-1 may be suitable for energy distribution systems. It could potentially be used in power supply units or control systems, where secure electrical connections are needed for efficiency and safety.
- Transportation and Logistics: In transportation applications, the 103653-1 might be implemented in wiring harnesses for vehicles, ensuring stable connections in conditions where vibrations and temperature fluctuations are common. It could also be beneficial in the electronics of logistics systems, providing reliable communication between components.
- Renewable Energy: This connector could possibly be used in solar panels and wind energy systems, where connections must endure environmental stress. Its rated current capability and thermal resilience could complement the operational demands of renewable energy applications.
- Automotive: If the part complies with automotive standards, it might be utilized in vehicles for various electronic control units or sensors. However, verification against specific automotive standards such as AEC-Q100 or AEC-Q101 is essential for this application.
It is important to note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Evaluating similar parts available in the Headers and Edge Type Connectors category may also provide additional insights into potential applications.
About TE Connectivity
TE Connectivity is a global technology company known for its extensive range of connectors and electronic components. As a manufacturer in the field of Headers and Edge Type Connectors, TE Connectivity designs and produces various connector solutions suited for different industrial applications. The 103653-1 connector represents a part of their broader product offerings, which include similar connectors that may serve comparable purposes and functions in a variety of electronic systems.
TE Connectivity positions itself as a leader in the connector market, ensuring rigorous standards for quality and compliance across their product lines. The company invests in innovation to provide customers with reliable, high-performance connector solutions that meet the evolving demands of technology in industries ranging from telecommunications to automotive.
Where to Find 103653-1 by TE Connectivity
For those interested in purchasing the 103653-1 connector, it is recommended to conduct research on findchips.com. This resource allows users to track current stock levels and pricing across various distributors. Historically, the 103653-1 has been available from distributors such as:
- New Advantage Corporation
- Master Electronics
- DigiKey
- Mouser Electronics
However, it is essential to verify the current availability as stock levels may vary over time. Additionally, the link provided for Headers and Edge Type Connectors can assist users in finding alternate parts to the 103653-1 that might be offered by TE Connectivity or other manufacturers.