Overview of 103653-5 by TE Connectivity
The 103653-5 part is defined as a Wire-Board Connector, specifically a plug, which accommodates 6 positions with a pitch spacing of 2.54mm. It forms a part of TE Connectivity’s MTE product range. The connector’s gender is a plug, designed to be utilized with AMPMODU MTE Series contacts. It is crafted from thermoplastic material, ensuring a durable and robust body suited for various applications. The termination method utilized here is crimping, which is a preferred method for achieving sturdy and reliable connections. Key specifications include its compliance with RoHS, identifying the product as free of certain dangerous materials, making it environmentally friendly and suitable for a wide range of markets and applications.
The dimensions of the 103653-5 are detailed as follows: a body length of 0.69 inches, a body breadth and depth both at 0.26 inches. With an operating temperature range from -65 °C to 105 °C, this plug housing boasts versatility across various environmental conditions. Its insulation resistance is notably high at 5,000,000,000 Ω, high dielectric withstanding voltage at 848.4VAC, ensuring reliability and safety in its operations. Furthermore, the plug features a general-purpose option, with a UL flammability code of 94V-0, highlighting its safety characteristics under hazardous conditions.
Industry Applications for 103653-5
The 103653-5 might serve a variety of applications across different industries due to its general-purpose design and robust specifications. Here are a few potential industries and their relevant applications:
- Energy and Power Systems: This plug could potentially be used in control systems for energy distribution networks, where reliable and robust connectors are essential for maintaining the integrity of the system’s electrical communications. The high dielectric strength and good insulation resistance might be particularly beneficial in these environments.
- Transportation and Logistics: In transportation, particularly in railway signaling or airport logistics systems, the 103653-5 could offer dependable connections that are essential for the safety and efficiency of these systems. Its ability to operate across a wide range of temperatures makes it suitable for harsh outdoor environments commonly associated with this industry.
- Renewable Energy: For applications like solar panel arrays or wind turbine controls, the crimp termination type of this connector might provide a reliable solution for connecting various sensors and controls that manage the operation of these energy-generating technologies. The environmental compliance such as RoHS is also aligned with the sustainability goals of this industry.
- Automotive: Given the right compliance and standards, this component could potentially be used within vehicle electronic systems, where small, reliable connectors are required for a multitude of applications including sensor connections and infotainment systems. The robustness provided by the UL flammability rating and thermal properties could be particularly critical given the operational environments.
Note, these potential industry applications are conceptual and need thorough analysis by engineering and design teams to confirm compliance with industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a notable player in the field of electronic connectors, with a special focus on Headers and Edge Type Connectors. Their extensive range, including parts like 103653-5, showcases their commitment to providing comprehensive solutions that meet diverse needs across various industries. TE Connectivity designs and manufactures these components to cater to rigorous and complex requirements, ensuring reliability, efficiency, and quality in their products.
Where to Find 103653-5 by TE Connectivity
To purchase the 103653-5 Connector, it is advisable to check via findchips.com. This platform allows you to view up-to-date inventory from multiple distributors and provides current pricing and stock levels. Historically, this part has been available from distributors such as DigiKey, Mouser Electronics, and Newark, among others. For potential alternative connectors, browsing the Headers and Edge Type Connectors category may offer additional options from TE Connectivity or other manufacturers.