Overview of 103AT-2 by SEMITEC Corporation
The 103AT-2 is a Negative Temperature Coefficient (NTC) Thermistor with a resistance value of 10,000 ohms and a precision tolerance of 1% at 25 °C. Designed for through-hole mounting, it is encapsulated in a radial leaded disk package, making it suitable for a variety of electronic assemblies. As an NTC thermistor, its resistance decreases as the temperature increases, ensuring reliable temperature sensing and compensation in circuits. Manufactured by SEMITEC Corporation, this component is part of the broader category of Non-linear Resistors.
Among its significant features, the 103AT-2 operates across a wide temperature range from -50 °C to +110 °C. The device’s package dimensions are modest, with a height of 4 mm, length of 3.7 mm, and width of 2.4 mm, facilitating its integration into space-constrained designs. This thermistor is characterized by a thermal sensitivity index of 3435 K and comes in a bulk packing method. It’s noteworthy that the 103AT-2 is compliant with RoHS standards, although its REACH compliance status is unknown, and it falls under the ECCN code “EAR99” and the HTS code “8533.40.80.70”
Industry Applications for 103AT-2
The versatile characteristics of the 103AT-2 thermistor enable its potential use across various industries. The following are illustrative examples where this component might be beneficial, bearing in mind that these applications are conceptual and should be further analyzed by engineering and design teams for suitability:
- Consumer Electronics: The 103AT-2 could potentially serve in temperature management applications within devices such as charging circuits, power supplies, and LED lighting systems. The thermistor’s precision and compact size might be particularly advantageous for maintaining optimal operating temperatures and enhancing device safety and longevity.
- Automotive: Given its wide operating temperature range and high sensitivity, this thermistor might be employed in automotive applications requiring temperature monitoring, such as in cabin climate control systems, battery management systems for electric vehicles, and engine temperature sensing, provided it meets any specific automotive standards not mentioned in the data attributes.
- Industrial Automation: The 103AT-2 is potentially useful in industrial temperature sensing applications, possibly including process control systems and thermal runaways protection in machinery. The component’s robust operating temperature range and reliability might be beneficial in harsh industrial environments.
- Healthcare: In healthcare applications, where accurate temperature monitoring is crucial, such as in medical refrigeration units or diagnostic instruments, the 103AT-2’s precision could potentially be a key attribute, assuming it meets any required standards specific to healthcare not listed in the data attributes.
- Computing and Data Storage: This thermistor might be utilized in thermal management systems within computing and data storage solutions, possibly monitoring and compensating for temperatures in hard drive arrays and servers to protect data integrity and prolong equipment life.
It is important to stress that these potential industry applications are conceptual, necessitating thorough verification for compliance with industry standards and specific requirements of the intended application.
About SEMITEC Corporation
SEMITEC Corporation is a recognized manufacturer within the electronic components industry, especially known for its production of high-quality Non-linear Resistors, including a variety of NTC thermistors similar to the 103AT-2. The company’s commitment to producing components with precision, durability, and reliability has positioned SEMITEC as a trusted source for NTC thermistors among engineers and procurement professionals. The 103AT-2 represents just one example of SEMITEC’s expertise in developing resistive devices that meet the diverse needs of modern electronic applications.
Where to Find 103AT-2 by SEMITEC Corporation
For those interested in sourcing the 103AT-2 NTC Thermistor, findchips.com offers a comprehensive resource to check current stock levels and pricing from a range of distributors. Historically, the part has been available from distributors such as Quest Components, Bristol Electronics, and Mouser Electronics. However, availability can vary, and it is recommended to visit findchips.com for the most current information. Additionally, Non-linear Resistors can be explored for alternate parts to 103AT-2 offered by SEMITEC Corporation or other manufacturers, allowing for flexible procurement options to meet specific project requirements.