Overview of 104257-2 by TE Connectivity
The 104257-2 is a connector housing designed for wire-to-board connections, characterized by a 3-position receptacle with a pitch spacing of 2.54mm. As part of the MTE product range from TE Connectivity, this part leverages a secure locking mechanism with a latched, polarized design, ensuring a stable and reliable connection in various applications. This connector’s body is made from thermoplastic, offering durability and resistance to environmental factors. Its dimensions, including a breadth of 0.098 inches, depth of 0.265 inches, and length of 0.298 inches, make it compact yet capable of fulfilling the demands of robust electrical connections. The receptacle’s design is focused on facilitating connections between cables and printed circuit boards (PCBs) while its black insulator material aids in achieving a discreet presence on the device. Rated for 3A current and up to 267V, it meets Rohs compliance, denoting its construction free from harmful substances and adherence to environmentally-friendly manufacturing practices. While not specified for military or medical standards, this component’s generic-purpose designation underlines its versatility across various non-specialized applications.
Industry Applications for 104257-2
The unique attributes of the 104257-2 connector housing, such as its secure latching feature, compact size, and the general-purpose utility, make it potentially suitable for a wide range of applications across various industries. It’s important to note that the suitability of this component for any specific application should be carefully considered by engineering and design teams to meet industry standards and application requirements. Here are some illustrative use cases:
- Consumer Electronics: Gadgets like smartphones, laptops, and wearable devices might leverage the 104257-2 for internal wire-to-board connections, benefiting from its compact size and reliable connectivity.
- Industrial Automation: In automation equipment where secure and stable connections are paramount, this connector could potentially be used in control systems, sensors, and actuators, aided by its latching mechanism that prevents accidental disconnections.
- Computing and Data Storage: Servers and storage devices, which require consistent and reliable connections for optimal performance, might incorporate this connector. Its high insulation resistance and capability to operate in a wide range of temperatures make it suitable for such demanding environments.
- Consumer Appliances: Household appliances that rely on dependable electrical connections for functionality and safety could find the 104257-2 advantageous, especially due to its flame-retardant material (94V-0 rated) and its ability to support multiple mating parts.
- Telecommunications: Networking equipment and communication devices that require compact connectors for internal wiring could potentially use the 104257-2, benefiting from its polarization feature that ensures correct mating and its operational reliability in varying environmental conditions.
Note that these potential industry applications are conceptual and require thorough analysis by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions across a variety of industries. Notably renowned in the field of electronic connectors, including Headers and Edge Type Connectors, TE Connectivity offers an extensive range of products like the 104257-2 connector. Their connector solutions are engineered to withstand harsh environments while ensuring reliability and performance. TE Connectivity’s offerings are characterized by innovation, with a focus on meeting the complex challenges of an increasingly connected world. The 104257-2 forms part of their broad portfolio, showcasing their expertise in creating durable, high-performance components catering to a wide array of applications from industrial machinery to household electronics. TE Connectivity’s commitment to quality is evident in their adherence to strict industry standards and environmental compliance, making their products a top choice for engineers and professionals worldwide.
Where to Find 104257-2 by TE Connectivity
For procurement professionals and engineers looking to source the 104257-2 connector housing, findchips.com provides a reliable and up-to-date platform to compare current stock levels and pricing from a range of distributors. When seeking this part or similar components within the Headers and Edge Type Connectors category, findchips.com can offer detailed information, including real-time availability from reputable distributors. Historically, the 104257-2 has been available from distributors such as New Advantage Corporation, Avnet, Mouser Electronics, and DigiKey. It’s advisable to visit findchips.com to verify the current availability and pricing from these and other distributors, ensuring the best option for your specific requirements.