104257-7 by TE Connectivity

Overview of 104257-7 by TE Connectivity

The 104257-7 by TE Connectivity is a connector housing designed for wire-to-board connections. This receptacle, with a pitch spacing of 2.54mm, falls under the product range of MTE and is engineered to be used with MTE contacts. It accommodates 8 positions and is intended for latched, polarized connections, making it particularly suitable for ensuring secure and reliable connectivity. The part is distinguished by its material compliance—being both Pb-free and RoHS compliant, indicating its adherence to environmental and safety standards. Its insulation resistance is impressive, standing at 5000000000 Ω, which speaks to its efficiency in preventing electrical leakage. With a dielectric withstanding voltage of 600VAC V and operating temperature ranges from -65 °C to 105 °C, it offers robust performance across varied environmental conditions.

Feature-wise, the 104257-7 is encapsulated in a black polyethylene insulator, exhibiting a robust design with dimensions defined by its body breadth of 0.098 inches, depth of 0.265 inches, and length of 0.798 inches. Besides, it is rated for a current of 3A and a voltage of 267V, making it suitable for general-purpose applications across a spectrum of voltage and power requirements. Key to its design advantage is its latching feature, which adds to the reliability of connections under circumstances where physical disturbances might otherwise compromise connectivity. Polarization is another critical feature of this connector, minimizing the risk of incorrect mating through its polarizing key.

Industry Applications for 104257-7

The potential industry applications of the 104257-7 encompass a broad range, thanks to its versatile design and performance specifications. While these examples illustrate possible uses, it is important to note they are conceptual/illustrative, and thorough analysis by engineering and design teams is necessary to ensure compliance with industry standards and specific application requirements:

  • Computing and Data Storage: Devices like servers and storage hardware could potentially utilize this connector for internal connections, leveraging its high insulation resistance and operating temperature range to maintain reliable operation in data center environments.
  • Industrial Automation: In factory settings, the 104257-7 might be found in control panels, sensors, and actuators, where its reliable connectivity and durable design are essential for the consistent operation of automated machinery.
  • Consumer Electronics: For devices such as gaming consoles, desktop computers, and peripherals, the connector’s compact size and electrical characteristics might be effectively taken advantage of, offering both space savings and signal integrity.
  • Electronic Manufacturing: As a component in the assembly of printed circuit boards (PCBs) for various electronic products, its ease of use, reliability, and compliance with safety and environmental standards make it a potentially fitting choice.
  • Telecommunications: The 104257-7 might be used in networking equipment, such as routers and switches, where secure and reliable wire-to-board connections are critical for data transmission fidelity and device performance.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, widely recognized for their broad range of products across various industries, including automotive, industrial equipment, data communication systems, aerospace, defense, medical, oil and gas, consumer electronics, and energy. Within the realm of Headers and Edge Type Connectors, TE Connectivity offers an extensive portfolio that includes the 104257-7 among many others. Their products are deliberately designed to withstand harsh environments while ensuring reliability and efficiency. TE Connectivity leverages advanced technology, innovative design, and rigorous testing to ensure their connectors meet the highest standards. The company’s commitment to sustainability, with a strong emphasis on environmentally compliant manufacturing and products like the RoHS-compliant 104257-7, further underscores their role as an industry leader.

Where to Find 104257-7 by TE Connectivity

For engineers and procurement specialists looking to source the 104257-7 connector, FindChips.com is an invaluable resource. Not only can you find real-time stock levels and competitive pricing for the 104257-7, but you can also explore a wide range of Headers and Edge Type Connectors from TE Connectivity and other leading manufacturers. Historically, the part has been available from distributors including New Advantage Corporation, Master Electronics, Component Electronics, Inc., and Bürklin Elektronik. However, stock levels and distributor availability can change, so visiting FindChips for the most current information is recommended.

Compare pricing for 104257-7 and other Headers and Edge Type Connectors / Connectors at findchips.com