Overview of 1050570001 by Molex
The 1050570001 by Molex is a USB connector defined as a USB Type A receptacle featuring a vertical orientation. It is designed for a through-hole mounting technique and is equipped with solderable retention clips, enhancing its stability upon installation. This connector accommodates a 4-position connection with a spacing of 2/2.5mm between each contact. Packaged in trays, this component facilitates organized handling and integration during manufacturing processes. Its construction includes a glass-filled polyethylene insulator and phosphor bronze contacts, which are finished with gold for the termination points, ensuring excellent conductivity and resistance to corrosion.
The part demonstrates compliance with various regulatory standards, including RoHS (Restriction of Hazardous Substances) and REACH, reflecting its adherence to environmental and safety requirements. Under the HTS code 8536.69.40.30, it is categorized for general applications, with an ECCN code of EAR99. Providing a detailed insight into its electrical and mechanical properties, the connector supports an operating temperature range from -40 °C to 85 °C, a dielectric withstanding voltage of 750 VAC, and an insulation resistance of 1 billion Ω, among other specifications. The durability rating extends up to 20,000 cycles, indicating its reliability through extensive use.
Industry Applications for 1050570001
The versatile features of the 1050570001 connector by Molex make it potentially suitable for a wide range of applications across various industries. Notably, its compatibility with USB 2.0 specifications opens it up to numerous electronic connectivity solutions. Below are some potential industry applications where this connector could be beneficial, keeping in mind that these applications require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements:
- Consumer Electronics: This connector might be used in developing devices like smartphones, tablets, digital cameras, or personal computers where USB connections are integral for data transfer and charging purposes. The gold-plated contacts and durability suggest reliability in frequent use scenarios.
- Industrial Automation: In industrial environments, the connector could potentially be part of control systems or machine interfaces where data logging, monitoring, or updating firmware through a USB connection is necessary. Its robust design supports operational reliability in challenging conditions.
- Computing and Data Storage: Data centers and server farms could utilize this connector for managing connections with storage devices, peripherals, or diagnostic equipment. Its high insulation resistance and dielectric strength make it suitable for environments that require high reliability and data integrity.
- Telecommunications: The connector might find applications in networking equipment, such as routers, switches, or modems, facilitating connectivity and configuration operations through USB interfaces. Its compliance with environmental standards ensures suitability for widespread use in the telecom sector.
- Healthcare: Medical equipment and devices requiring data transfer capabilities, such as patient monitors, diagnostic systems, or handheld medical devices, might benefit from the reliability and compliance features of this USB connector, including its UL reference standard for safety.
However, it’s crucial to note that these potential industry applications are conceptual or illustrative and must be validated by the appropriate engineering and design teams to ensure compliance with specific industry standards and application requirements.
About Molex
Molex is a globally recognized leader in the production of electronic connectors, including a wide array of Telecom and Datacom Connectors. Their portfolio extends well beyond the 1050570001, encapsulating a diverse range of connectors designed for various applications, from consumer electronics to industrial automation. Molex’s commitment to quality and innovation is evident in their products, which are engineered to meet the rigorous demands of the modern industry.
Molex’s expertise in the field of connectors is supported by its continuous research and development efforts, ensuring their offerings are at the forefront of technology. This, coupled with a strong commitment to environmental compliance and safety standards, marks Molex as a dependable source for high-quality Telecom and Datacom Connectors.
Where to Find 1050570001 by Molex
For those looking to procure the 1050570001connector by Molex or seek alternatives within the realm of Telecom and Datacom Connectors, visiting findchips.com is highly recommended. FindChips provides up-to-date inventory status, pricing from multiple distributors, and detailed part information. Historically, this part has been available from various distributors including New Advantage Corporation, Component Electronics, Inc, Avnet Asia, and DigiKey among others. However, current availability and pricing can significantly vary. Therefore, check findchips.com for the latest information before making a purchasing decision.