105133-0001 by Molex

Overview of 105133-0001 by Molex

The 105133-0001 by Molex is a Micro USB connector, featuring USB 2.0 Type B receptacle. This part is designed for surface mount technology with a right angle orientation, which makes it well-suited for compact electronic devices where space is a premium. It includes five contacts, is female, and features locking mechanisms for secure attachment. The part is categorized under Telecom and Datacom Connectors within the broad category of Connectors.

Key attributes include a high insulation resistance of 1,000,000,000 Ω and a durable construction that supports up to 10,000 mating cycles. The connector supports an operating temperature range from -30 °C to 85 °C, making it versatile for various environmental conditions. The contacts have a gold termination finish and a shell crafted from stainless steel, providing robustness and reliable connectivity. This part is compliant with RoHS, REACH, and carries an ECCN Code of EAR99, with a flammability rating solidified by UL standard reference.

Industry Applications for 105133-0001

The 105133-0001 connector could potentially be utilized across several industries where data transmission and power supply through USB connections are required. Here are several possible industry applications for this part:

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops might use this micro USB connector for charging and data transfer purposes. Its right-angle mounting style could potentially facilitate better space utilization inside compact devices.
  • Internet of Things (IoT): For IoT devices like smart home controllers or wearable technology, the reliable data connections and tiny footprint of this connector could be potentially crucial. The durability factor supports frequent device interactions.
  • Aerospace and Defense: While not specifically listed as MIL-spec compliant, the robust stainless steel shell and extended temperature range might make it suitable for rugged environments, potentially in non-critical, commercial-grade aerospace or defense gadgets.
  • Healthcare: Medical devices that require frequent interfacing through USB for data management or updates might use such connectors. The high insulation resistance ensures minimal electrical interference, which is vital in sensitive medical electronics.

Note that these potential industry applications are conceptual and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Molex

Molex is a globally recognized manufacturer in the realm of electronic connectors, including Telecom and Datacom Connectors. Molex specializes in producing a wide range of connector types, from simple USB connectors like the 105133-0001 to complex array connectors used in high-demand applications. Their products are known for reliability and innovation, serving multiple sectors like automotive, consumer electronics, telecommunications, and more. Molex continues to push the boundaries of connector technology, focusing on developing products that meet stringent requirements for performance and safety.

Where to Find 105133-0001 by Molex

To source the 105133-0001 connector, interested buyers should visit findchips.com. Here, you can confirm current stock levels and pricing from various distributors. While previously available from distributors such as Win Source Electronics, Master Electronics, and Avnet Asia, it’s recommended to check FindChips for the most up-to-date information. Additionally, for alternatives to the 105133-0001, the same link can be used to explore other similar parts offered by Molex or different manufacturers within the Telecom and Datacom Connectors category on findchips.com.

Compare pricing for 105133-0001 and other Telecom and Datacom Connectors / Connectors at findchips.com