Overview of 1051330001 by Molex
The 1051330001 by Molex is a micro USB Type B receptacle, characterized by its vertical mounting style, which sits on the subcategory of Telecom and Datacom Connectors. It supports USB 2.0 connectivity, making it suitable for a wide range of applications that require high-speed data transfer and charging capabilities. This part comes in a surface mount design intended for single port configurations. It features a receptacle style connector with a 5-position configuration utilizing a pitch of 0.65mm, ensuring compatibility with standard micro USB Type B cables.
In terms of electrical characteristics, this component supports an operating temperature range from -30°C to +85°C, showcasing its versatility in various environmental conditions. With a dielectric withstanding voltage of 140VAC, and an insulation resistance of 1,000,000,000 Ω, the connector ensures reliable performance under a variety of electrical stresses. Additionally, its durability is rated for 10,000 cycles, highlighting the connector’s resilience to mechanical wear and tear over repetitive use. The body is constructed from stainless steel for the shell, with a surface finish of tin and gold on the termination contacts, thereby offering a robust physical structure along with reliable electrical connectivity.
Industry Applications for 1051330001
The 1051330001 micro USB Type B receptacle has the potential for broad application across several industries, thanks to its compact design, robust data transfer, and charging capabilities. While the exact utilization should always be verified by engineering and design teams, some illustrative use cases include:
- Consumer Electronics: Devices such as smartphones, tablets, digital cameras, and GPS units could utilize this component for charging and data sync purposes.
- Internet of Things (IoT): The connector can be employed in IoT devices for data connectivity and power supply, which are essential functionalities for smart home gadgets, wearable technology, and other connected devices.
- Healthcare: In medical devices and healthcare technology, such as portable medical imaging devices and patient monitoring systems, where reliable data connectivity is crucial, this part can serve an essential function.
- Robotics and Drones: Given the need for compact, reliable connectors in the design of drones and robotics for data transmission and charging, the 1051330001 connector could find applications in these fields as well.
Note: These potential applications are conceptual/illustrative and require thorough analysis and verification by qualified engineering and design teams before implementation.
About Molex
Molex is a globally recognized provider of electronic solutions, including a vast array of connectors for various applications. In the realm of Telecom and Datacom Connectors, Molex offers innovative products designed for critical data and power connectivity needs. The 1051330001 is just one example of Molex’s commitment to providing high-quality, reliable connector solutions. With its extensive portfolio, Molex serves numerous industries, offering connectors that cater to a wide range of technological requirements. Their products are known for their durability, reliability, and cutting-edge features, making them suitable for demanding applications across consumer electronics, telecommunications, healthcare, automotive, and industrial sectors.
Where to Find 1051330001 by Molex
For those in the engineering or procurement sectors looking to source the 1051330001 connector, findchips.com provides comprehensive listings from multiple distributors to help you compare pricing and availability. This tool is invaluable for locating electronic components, including Telecom and Datacom Connectors, and finding the best options for your application. Historically, this part has been available at distributors such as New Advantage Corporation, Avnet Asia, Avnet Americas, and DigiKey. However, to get the current stock levels and pricing, it is recommended to visit findchips.com.