1053001300 by Molex

Overview of 1053001300 by Molex

The 1053001300 by Molex is categorized as a Wire Terminal, with a designation as a Contact Socket that accommodates crimp connections for 24-26AWG wires, featuring a gold-plated crimp. This component is designed for straight cable mounting and is generally supplied on Tape and Reel, indicated by the abbreviation T/R in its description. This specific detail enhances the convenience factor during the assembly process, as Tape and Reel packaging facilitates automated pick-and-place operations.

This part, part of the Assembly Items, also noted as ‘Connector Accessory’ in staid terminology, ensures robust connectivity in a variety of application settings. The addition of tin 100 over nickel termination as per the specifications implies superior resistance to oxidation and corrosion, affording reliable, long-lasting contacts. Its status as RoHS compliant and lead-free per the information provided ensures it meets current environmental and health standards, making it suitable for global markets. Notably, this part is active, signifying its continued manufacture and availability.

Industry Applications for 1053001300

The 1053001300 wire terminal can potentially play a critical role in various high-tech industries due to its specific capacity for 6.5A rated current and 250V rated voltage (AC). Applications for such components must always be verified by engineering and design teams to ensure compliance with industry standards and specific application requirements.

  • Industrial Automation: In an automation setting, the reliability and quality of electrical connections are paramount. This crimp terminal could potentially be used in the development of manufacturing equipment or robotic arms that require stable, low-voltage connections.
  • Environmental Monitoring: For devices that monitor environmental conditions and require consistent power and signal transmission, such as air quality sensors or water pH meters, this contact’s ability to support reliable connectors might be crucial.
  • Agriculture Technology: In advanced agricultural machinery, like automated soil nutrient analyzers, reliable connectors can make a significant difference. The potential use of such gold-plated terminals could enhance the overall durability and efficiency of these technologies.
  • Vision Systems: For imaging systems, which require precise connections to minimize noise and ensure accuracy in signal transmission, this part might be a suitable choice for maintaining the integrity of power and data connections.

It should be noted that these potential industry applications are only illustrative and require a thorough evaluation by professionals to confirm their viability and adherence to specific operational requirements.

About Molex

Molex is a globally recognized provider in the domain of electronic connectors, offering a vast array of components across various categories, including but not limited to Assembly Items and Connector Support. In this specific category, 1053001300 is an example of Molex’s commitment to quality and reliability tailored for diverse application requirements. Molex’s products are engineered to meet stringent industry standards, offering solutions for virtually every electronic and electrical interface challenge. The comprehensive range of Molex parts like 1053001300 evidences their expertise in creating products that not only align with current technological demands but are also versatile in their application across various sectors.

Where to Find 1053001300 by Molex

To purchase the 1053001300, it is advisable to visit findchips.com. Here, users can also explore other Assembly Items that could be alternatives or complements to the 1053001300. Though this part has historically been available through distributors like LCSC, Avnet Asia, Sager, and DigiKey, stock levels and availability can vary daily. Current stock levels, pricing, and detailed part specifics are best confirmed through findchips.com.

Compare pricing for 1053001300 and other Assembly Items / Connector Support at findchips.com