105310-1204 by Molex

Overview of 105310-1204 by Molex

The 105310-1204 part is a header and edge type connector designed to serve various applications in electronic systems. Manufactured by Molex, this component features a connector configuration that includes 4 positions arranged in a dual-row setup, with a pitch spacing of 2.5 mm. The design is designated as a rectangular power connector that meets the requirements for general purpose use.

With a rated current capacity of 7.5 A, the 105310-1204 is equipped to handle moderate power applications. The component is compliant with both RoHS and REACH directives, assuring that it conforms to environmental standards concerning hazardous materials. Its contact termination type is through hole straight, allowing for simple soldering to a printed circuit board (PCB), which is critical for reliable electrical connections in various settings.

Additional details worth noting include the component’s dimensions: a body breadth of 0.234 inch, body depth of 0.414 inch, and body length of 0.348 inch. It operates within an ambient temperature range of -40 °C to 115 °C, making it adaptable for use in environments with fluctuating thermal conditions. The insulator material is liquid crystal polymer, which is designed to withstand higher temperatures without degrading.

As of the current writing, the factory lead time for this part is estimated to be approximately 10 weeks and 3 days, which is essential information for procurement planning. Other specifications include a UL flammability rating of 94V-0 and reference standards from CSA and UL, indicating its reliability in safety-critical applications.

Industry Applications for 105310-1204

The 105310-1204 connector might find applications across various industries due to its functional attributes and compliance with industry standards. Below are a few potential industry use cases where this part could be beneficial:

  • Industrial Automation: In industrial settings, the connector could potentially be used in machinery control systems where robust connections are needed. For example, it might connect various sensors or actuators to a central control unit, ensuring reliable data transmission and power delivery.
  • Internet of Things (IoT): The 105310-1204 might be useful in IoT devices where compact form factors are essential. It could serve as a connection point for various modules within smart home devices or industrial IoT applications, enabling communication and power distribution among interconnected components.
  • Consumer Electronics: Given its specifications, this connector could potentially be utilized in consumer electronic devices. For instance, it might connect power components in portable electronics, helping to manage power efficiently while maintaining compact designs.
  • Telecommunications: In telecommunications hardware, the connector could be employed to establish connections between power supplies and various components in telecommunications equipment. Its thermal management properties make it suitable for devices operating in diverse environmental conditions.
  • Automotive: If applicable automotive industry standards are met, the 105310-1204 could also be integrated into automotive electronic systems to facilitate power connections between various electronic modules, such as infotainment systems or sensor control units.

These potential industry applications are only conceptual and illustrative, requiring further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar connectors in the market may also address similar needs and could be considered as alternatives.

About Molex

Molex is a leading manufacturer in the field of electronic connectors, known for producing a wide range of connectors, including the 105310-1204. The company specializes in various subcategories, including headers and edge type connectors. Molex’s products are used across multiple industries, providing reliable connectivity solutions for diverse applications.

105310-1204 is part of the Nano-Fit 105310 series, which signifies its positioning within Molex’s portfolio of compact, high-performance connectors. Similar parts from Molex may include other configurations within the Nano-Fit series that offer varying pin counts and sizes, catering to specific connection needs in different applications. The company emphasizes adherence to quality assurance standards and environmental compliance, ensuring that its products can meet the demanding requirements of modern electronic designs.

Where to Find 105310-1204 by Molex

To research and purchase the 105310-1204, it is recommended to visit findchips.com, which aggregates information from multiple distributors. This platform can provide details on current stock levels and pricing for this specific part.

The Headers and Edge Type Connectors page on findchips.com can also be leveraged to find alternative parts that may be offered by Molex or other manufacturers in the category. Historically, the 105310-1204 part has been available from several distributors, including:

  • Avnet Asia
  • Mouser Electronics
  • Arrow Electronics
  • Newark

However, stock availability may vary, and it is advisable to check findchips.com for the most up-to-date information.

Compare pricing for 105310-1204 and other Headers and Edge Type Connectors / Connectors at findchips.com