Overview of 1053354-1 by TE Connectivity
The 1053354-1 is an RF coaxial connector specifically designed as a straight SMA PCB vertical jack. This component is characterized by its 50 Ohm impedance, which is essential for maintaining signal integrity in various RF applications. The part features a through-hole vertical termination that facilitates secure soldering to printed circuit boards. It is compliant with RoHS, making it suitable for environmentally conscious electronic designs. The connector is manufactured by TE Connectivity, a reputable company in the electronic components sector.
The 1053354-1 has several attributes that enhance its usability in multiple applications. It operates effectively across a frequency range that extends up to 18 GHz, allowing it to accommodate high-frequency signals commonly found in advanced electronic systems. The component exhibits a robust operating temperature range from -65 °C to 165 °C, making it versatile for various environmental conditions typically encountered in industrial settings.
This part is part of the electronic components subcategory of RF SMA/SSMA Connectors within the broader category of Connectors. With its stainless steel shell and a gold shell finish, the 1053354-1 offers durability along with reliable electrical performance. The construction includes beryllium copper for contact material, ensuring good conductivity while providing resistance to wear.
Industry Applications for 1053354-1
The 1053354-1 connector might find utility across several industries due to its specifications and design considerations. Below are potential applications where this part could be integrated:
- Telecommunications: This connector could serve in telecommunications equipment where high-frequency transmission is essential. For instance, it might be utilized in base stations, antennas, and RF amplifiers that require reliable coaxial connectivity.
- Aerospace and Defense: Given the part’s ability to operate under extreme conditions, it might fit applications in aerospace and defense systems, where connectors are crucial for communication and navigation systems. Its robustness would potentially enhance the reliability of avionics equipment.
- Internet of Things (IoT): The compact and efficient design could align well with IoT devices, which often require reliable wireless communication. For example, it may be used in smart sensors or gateways that facilitate data transmission in IoT ecosystems.
- Industrial Automation: The ability to withstand varying temperatures and environmental factors might make the 1053354-1 suitable for use in industrial automation systems, such as robotic controllers where signal integrity is crucial.
- Consumer Electronics: This part might also find application in consumer electronics, particularly in devices that depend on RF communication, such as wireless audio and video transmitters, given its frequency responsiveness.
These potential industry applications are only conceptual and illustrative; they require further analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, known for its innovations in the field of electronic components. The company’s RF SMA/SSMA Connectors, including the 1053354-1, play an important role in a wide array of applications. TE Connectivity has designed numerous connectors that cater to various industries including telecommunications, aerospace, and industrial automation.
In addition to the 1053354-1, the company offers a range of similar parts that are characterized by their durability and performance under demanding conditions. These products are engineered with advanced materials and technologies that support reliable connections in high-frequency applications. As a result, TE Connectivity continues to be a key player in providing solutions that meet the ever-evolving needs of the electronics market.
Research Price and Stock for 1053354-1 by TE Connectivity on Findchips.com
The part has historically been available through multiple distributors, including Master Electronics, Avnet Abacus, Sager, and Richardson RFPD. However, it is essential to visit Findchips to get the most current stock levels and pricing information, as availability can fluctuate.