Overview of 1053400-1 by TE Connectivity
The 1053400-1 is an SMA Connector from TE Connectivity, specifically designed as a right angle jack for PCB mounting. It is built to accommodate a characteristic impedance of 50 Ohms, making it suitable for a wide range of RF applications. The body style of the jack features a robust stainless steel shell with a gold finish, providing excellent durability and resistance to corrosion.
This component supports an operating frequency up to 18 GHz, which allows it to handle high frequency applications efficiently. The operating temperature range of -65 °C to 125 °C further validates its versatility in various environmental conditions. Additionally, the connector is designed with a standard compliance to MIL-C-39012, which underscores its reliability and performance standards.
The 1053400-1 utilizes a threaded coupling type for secure and reliable connections and includes a solder termination type for stable mechanical and electrical connection to a printed circuit board (PCB). Additional features of note include the insulation material being made from polytetrafluoroethylene (PTFE), known for its high thermal resistance and low friction.
Industry Applications for 1053400-1
The inherent properties and specifications of the 1053400-1 connector potentially suit it for use in various high-demand sectors. Below are highlighted industries where this type of connector could notably be advantageous:
- Telecommunications: The high operating frequency and durable design could be advantageous in telecommunications infrastructures, potentially supporting applications like cellular base stations and radio frequency transmission lines.
- Consumer Electronics: Given its robustness and frequency capabilities, this SMA connector might also be utilized in consumer electronics, possibly in applications like Wi-Fi routers and broadband modems where stable and efficient RF connections are crucial.
- Aerospace and Defense: The compliance with MIL-C-39012 suggests potential use in military and aerospace applications, where high-reliability and precision are required for communications and navigation systems.
- Electronic Manufacturing: The connector could facilitate manufacturing processes by providing reliable, high-performance connections in diagnostic equipment, signal generators, and other RF test equipment.
Note that these potential industry applications are conceptual and would require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions for a wide array of industries and applications. With a significant footprint in the RF SMA/SSMA Connectors market, TE Connectivity is well-versed in adapting to the evolving needs and technology standards of these vital components. The 1053400-1 is just one example of TE Connectivity’s expertise in providing tough, reliable connectors that are compatible with a wide range of industrial requirements, including military specifications.
TE Connectivity designs these connectors with attention to durability, performance, and compliance with strict industry standards, ensuring that they can meet the varied demands of critical and high-tech environments.
Where to Find 1053400-1 by TE Connectivity
To locate the 1053400-1 SMA connector by TE Connectivity, individuals and businesses can check inventory levels and competitive pricing through findchips.com. For similar products, browsing the RF SMA/SSMA Connectors category on findchips.com allows for comparison of alternate parts from TE Connectivity or other manufacturers. Historically, this part has been available from distributors such as Master Electronics, Avnet Abacus, Interstate Connecting Components, and DigiKey, though real-time availability and pricing should be verified through findchips.com.