Overview of 1057780-1 by TE Connectivity
The 1057780-1 by TE Connectivity is described as a TNC Flange Jack, with part number 3152 1201 10. This RF TNC connector features a characteristic impedance of 50 Ohm and is designed for solder termination. It offers a straight mounting style which is suitable for panel mounting, typically using a locking option. This particular model is active in TE Connectivity’s product life cycle, indicating ongoing production and availability.
Constructed with a brass shell and nickel finish, the 1057780-1 offers robust mechanical characteristics. The insulator material is made from polytetrafluoroethylene (PTFE), providing excellent thermal and electrical insulation. This part is able to operate over a wide temperature range of -55 °C to 85 °C and supports frequency applications up to 4 GHz, which underscores its suitability for high-frequency applications.
This product is compliant with RoHS standards, confirming that it is manufactured with environmentally safe materials. However, it’s noted as not Reach compliant and comes with an ECCN code of EAR99 and a harmonized tariff schedule code of 8536.69.40.10, which are crucial for export and compliance considerations.
Industry Applications for 1057780-1
The 1057780-1 by TE Connectivity is versatile and could potentially be used in several industries due to its electrical and mechanical characteristics:
- Telecommunications: This connector might be used in telecommunication infrastructures where reliable and high-frequency connections are essential. Its capability to handle up to 4 GHz makes it potentially suitable for radio frequency equipment and antennas.
- Consumer Electronics: The characteristics of this connector could make it potentially useful in consumer electronics such as high-frequency Wi-Fi routers and communication devices that require stable internal connections within devices.
- Space Technology: Given the extreme operating temperature range and the robust material choice, this connector might be suitable for space applications, where components must withstand harsh environments. However, it should be noted that this application would require rigorous verification and testing by specialized engineering teams.
- Computing and Data Storage: Could be used in data centers and networking equipment, where steady and reliable connections are crucial for system integrity and performance.
Note that these potential industry applications are only conceptual and must be analyzed and verified by pertinent engineering and design teams to ensure compliance with specific technical and industry standards.
About TE Connectivity
TE Connectivity is a global leader in manufacturing a comprehensive range of electronic connectivity solutions including a variety of connector types such as RF TNC Connectors. The company’s commitment to innovation and quality makes its products a choice for diverse applications across multiple industries. Specifically, in the realm of Connectors, TE Connectivity offers parts like the 1057780-1, which showcases their expertise in producing dependable and high-performance components.
Where to Find 1057780-1 by TE Connectivity
For those looking to source the 1057780-1 TNC connector, our site findchips.com provides a comprehensive search and comparison tool. To explore alternatives within the RF TNC Connectors category, you can use the aforementioned link. Historically, distributors like Master Electronics, Avnet Abacus, Sensible Micro Corporation, and Sager, have stock this product. However, for up-to-date stock levels and pricing information, it is best to refer to our website.