Overview of 1060-16-0122 by TE Connectivity
The 1060-16-0122 by TE Connectivity is a nickel-plated automotive contact pin designed for crimping onto 18-14AWG wires. This component is part of the broad category of Assembly Items within the realm of Connector Support, distinguishing itself through its precise engineering for durability and reliable connectivity in automotive applications. The pin is manufactured by TE Connectivity, a global leader in connectivity and sensor solutions, and meets the stringent RoHS compliance, ensuring it adheres to the highest environmental and quality standards.
It is specified with a round pin-socket contact style and a male contact gender, designed for stamped contact designs. The material used is a copper alloy, chosen for its excellent electrical conductivity and resistance to corrosion. Able to handle a rated current of 13 A and operational within a temperature range of -55°C to 125°C, the 1060-16-0122 is built for demanding environments. With a terminal length of 0.3 inches and accommodating wire sizes from 14 AWG to 18 AWG, this component ensures a secure and efficient connection in various applications.
Industry Applications for 1060-16-0122
The versatility and robust performance of the 1060-16-0122 make it suitable for a wide array of industries. While its properties efficiently cater to the automotive sector, its potential applications span across multiple fields requiring reliable electrical connections. Note that these potential industry applications are conceptual/illustrative and require detailed analysis by engineering and design teams for adherence to specific requirements.
- Automotive: Given its design for automotive use, components similar to the 1060-16-0122 might potentially be used in the manufacturing of vehicles, particularly in wiring systems requiring durable, high-performance connections. Its capacity to withstand a broad range of temperatures allows for usage in both internal and external vehicle environments.
- Industrial Automation: The reliability and durability of the 1060-16-0122 could possibly make it an ideal choice for industrial automation systems. Such systems require components that can consistently perform without failure, even in harsh conditions and the temperature tolerance and robust design of this pin support such requirements.
- Telecommunications: In telecommunications, the necessity for components that maintain consistent connectivity is paramount. The 1060-16-0122, with its crimping capability and excellent material properties, might be utilized in devices that necessitate reliable signal transmission.
- Consumer Electronics: The versatility and high-quality construction of the 1060-16-0122 could potentially make it a suitable choice for various consumer electronics. Devices such as high-end audio systems, where dependable connection points are crucial, might benefit from the use of such contacts.
- Computing and Data Storage: Given the need for reliable electrical connections in computers and storage devices, the 1060-16-0122 might find its way into these applications. The component’s ability to support a sizable current and accommodate a range of wire sizes could make it valuable in the internal wiring of these devices.
These applications are indicative and based on the product’s attributes like operating temperature range, rated current, and compatibility with different wire gauges. However, suitability for any specific application requires further assessment.
About TE Connectivity
TE Connectivity is a global technology leader that designs and manufactures connectivity and sensor solutions for a variety of industries, covering everything from automotive and aerospace to telecommunications and consumer electronics. Within the realm of Assembly Items and Connector Support, TE Connectivity offers a wide range of components, including pins like the 1060-16-0122, sockets, and other connector accessories. These products are known for their high quality, reliability, and innovation. TE Connectivity’s commitment to engineering excellence makes its products a preferred choice for applications requiring the highest standards of performance.
Where to Find 1060-16-0122 by TE Connectivity
For engineering and procurement professionals looking to integrate the 1060-16-0122 into their projects, findchips.com provides a comprehensive resource to research availability and competitive pricing. By searching on findchips.com, users can find current stock levels and pricing across multiple distributors. Historically, this part has been available from distributors such as Vyrian, New Advantage Corporation, Master Electronics, and Avnet Abacus among others. However, for the most current availability and pricing, it is recommended to check directly on findchips.com. Additionally, for those looking for alternate parts or similar components offered by TE Connectivity or other manufacturers, leveraging the Assembly Items category link can provide valuable insights into available options.