Overview of 1060-16-0622 by TE Connectivity
The 1060-16-0622 is a pin contact designed for use in automotive applications, specifically characterized as a 20-16 AWG crimp pin contact. It is manufactured by TE Connectivity, a known supplier in the connector and electronic component industry. This component features a nickel finish, contributing to its durability and reliability in various environments.
Key details about this part include:
- Contact design: Stamped
- Contact gender: Male
- Contact style: Round pin-socket
- Material: Copper alloy
- Operating temperature range: -55 °C to 125 °C
- Rated current: 13 A
- Wire gauge: 16 AWG
- Crimp terminal type with a length of 0.3 inches
This pin contact is part of the Assembly Items subcategory within the broader Connector Support category. The part is classified as active in the market, with compliance to both ROHS and REACH standards, which indicates a commitment to environmentally responsible manufacturing processes.
Industry Applications for 1060-16-0622
The potential applications for the 1060-16-0622 are numerous, particularly within the automotive and related industries. Below are several industry sectors where this part could be effectively utilized:
- Consumer Electronics: The pin contact could possibly be used in various consumer electronic devices where connectivity between components is essential. Related components such as connectors, power supplies, or wiring harnesses may benefit from the reliable electrical connection provided by this part.
- Audio and Video Systems: In audio and video systems, the use of reliable connectors is critical for performance. The 1060-16-0622 might be used in speaker wiring or component interconnects, where its capabilities to handle a rated current of 13 A could support the power requirements of audio amplifiers or video equipment.
- Entertainment and Gaming: The automotive contact might find its way into entertainment and gaming technologies, especially in devices that require robust and durable connections. For instance, it could potentially connect internal components of gaming consoles or entertainment systems, ensuring a stable power supply and data integrity.
These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a prominent manufacturer in the connector and electronic components market, specializing in the production of various assembly items, particularly in the realm of connector support. The company is well-regarded for its innovative solutions and wide-ranging product portfolio that includes connectors, terminals, and other related accessories designed for different industries.
The 1060-16-0622 is one example of their extensive offerings, which also includes similar parts that cater to various specifications and requirements. Their focus on quality and compliance, such as adherence to ROHS and REACH standards, positions TE Connectivity as a reliable choice for engineers and procurement professionals looking for dependable components.
Where to Find 1060-16-0622 by TE Connectivity
Historically, the part has been available through several distributors, including:
- New Advantage Corporation
- Mouser Electronics
- DigiKey
- Future Electronics
While these distributors historically carried the part, it is essential to check findchips.com for current stock levels and pricing, as availability may vary.