Overview of 1060530500 by Molex
The 1060530500 is a connector designed for fiber optic applications, specifically identified as a Fiber FC Plug with a single-mode simplex design featuring a 127 micron core. This part is categorized under the subcategory of Fiber Optic FC Connectors, which are widely used in high-speed data transmission. The manufacturer of this component is Molex LLC, a company known for its extensive portfolio of electronic connector solutions.
This particular part has a few notable attributes: it is compliant with both Pbfree and RoHS standards, indicating its suitability for modern electronic environments with strict environmental regulations. Additionally, the 1060530500 has an “Obsolete” life cycle code, suggesting that it may no longer be produced or readily available from standard suppliers. The part complies with REACH regulations and is classified under ECCN code EAR99, which may provide insights into export restrictions related to this part.
Industry Applications for 1060530500
Given the characteristics of the 1060530500, several industry applications could potentially benefit from its integration. Here are some example industries along with possible use cases:
- Telecommunications: The fiber optic FC connectors like the 1060530500 could be essential in linking various telecommunications equipment. These connectors might be utilized in data centers or telecommunication hubs, enhancing high-speed data transmission and connectivity.
- Internet of Things (IoT): As IoT devices proliferate, reliable data connections are critical. The 1060530500 could potentially support IoT applications by acting as a bridge in smart cities to facilitate efficient data flow between devices.
- Industrial Automation: In an industrial environment, the robustness of fiber optic connections might ensure stable communication between machinery and control systems. The integration of the 1060530500 could support automated operations where high data integrity is required.
- Consumer Electronics: This type of connector might be beneficial in high-definition audio and video equipment where fiber optics are utilized to transmit data with minimal loss. The 1060530500 could enhance the performance of consumer electronics by ensuring efficient transmission of high-bandwidth signals.
- Aerospace and Defense: If the part meets any relevant military specifications, it could be utilized in aerospace applications where reliability and performance under extreme conditions are critical. However, the use of the 1060530500 in this context would require careful evaluation to ensure compliance with specific aerospace standards.
It is important to note that these potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Molex
Molex LLC specializes in designing and manufacturing electronic connectors, with a prominent position in the market for fiber optic connectors including the 1060530500. The company has a broad portfolio that covers various segments like telecommunications, automotive, industrial automation, and consumer electronics, among others.
In the realm of Fiber Optic FC Connectors, Molex is known for producing a range of connectors that support high-performance applications. In addition to the 1060530500, Molex offers numerous similar parts that cater to diverse fiber optic requirements, ensuring that customers have access to appropriate products for their specific needs.
Research Price and Stock for 1060530500 by Molex on Findchips.com
To obtain up-to-date information on stock availability and pricing for the 1060530500, it is recommended to visit Findchips.com. This platform also allows users to explore the Fiber Optic FC Connectors category, which can aid in identifying alternative parts from Molex or other manufacturers that may serve as suitable replacements.
Historically, the 1060530500 has been available through distributors including Avnet Americas. However, potential buyers should consult Findchips to check current stock levels and pricing details as availability can vary.