1062-16-0122 by TE Connectivity

Overview of 1062-16-0122 by TE Connectivity

The 1062-16-0122 part by TE Connectivity is a socket, stamped & formed (S&F), designed for size 16 contacts, accommodates 14-18AWG wire sizes, and finished with nickel. This automotive contact is identified for its capability to provide reliable electrical connections in a variety of settings. Characterized by its crimp termination method, this component is also RoHS compliant, ensuring that it meets current environmental standards regarding the restriction of hazardous substances. Being part of the Assembly Items subcategory, it falls within the broader category of connector support, essential for creating modular and secure electronic assemblies.

With an operating temperature range from -55°C to +125°C, a rated current of 13 A, and made from a copper alloy, this part guarantees durability and efficiency in challenging environments. Its design includes a stamped contact style, a straight mounting style, and is compatible with wires of sizes 14 AWG to 18 AWG, allowing for versatile applications in numerous electronic systems.

Industry Applications for 1062-16-0122

The versatility and reliability of the 1062-16-0122 make it suitable for a wide range of industry applications. While the part is specifically optimized for automotive applications, its properties allow for potential use in various fields requiring robust connector solutions. However, these applications should be carefully analyzed and verified by engineering and design teams to ensure compatibility and efficiency.

  • Automotive and Transportation: This part could potentially be used in automotive electrical systems, including sensor connections, infotainment systems, and lighting. The durability and temperature resistance of this contact make it suitable for the harsh environments often encountered in automotive applications.
  • Industrial Automation: In industrial settings, the 1062-16-0122 might be found in control systems, robotic systems, and other machinery requiring reliable connections. Its ability to handle a significant current load and its robust nature align well with the demands of industrial automation.
  • Aerospace and Defense: Given its operating temperature range and reliability, this part could be used in aerospace applications, such as in communication systems, navigational equipment, and control panels within both civil and military aerospace projects.
  • Consumer Electronics: Although primarily designed for automotive and industrial applications, the characteristics of this part might make it suitable for high-end consumer electronics requiring reliable power or signal connections, such as home automation systems and high-performance computers.

Note that these potential applications require careful consideration and validation by relevant engineering teams to ensure that the part meets the specific requirements of each application.

About TE Connectivity

TE Connectivity is a global leader in the field of connector and sensor technology, offering a wide range of products for diverse applications. Their expertise in manufacturing high-quality Assembly Items and connector support solutions is well acknowledged in industries ranging from automotive to aerospace. The 1062-16-0122 is just one example of TE Connectivity’s commitment to innovation and quality in the field of electrical connectivity and network solutions. TE Connectivity’s portfolio includes a broad spectrum of connector options, including those for harsh environment applications, highlighting their capability to meet the diverse needs of their customers.

Where to Find 1062-16-0122 by TE Connectivity

For procurement professionals and engineers looking to incorporate the 1062-16-0122 into their projects, findchips.com offers a comprehensive platform to research availability. Through Assembly Items listings, users can find alternative parts to 1062-16-0122 that may be offered by TE Connectivity or other manufacturers. In the past, distributors such as New Advantage Corporation, Master Electronics, Avnet Abacus, and DigiKey have historically stocked this part. However, to obtain current stock levels and competitive pricing, prospective buyers are encouraged to visit findchips.com.

Compare pricing for 1062-16-0122 and other Assembly Items / Connector Support at findchips.com