Overview of 108-0903-001 by Cinch Connectivity Solutions
The 108-0903-001 is an interconnection device characterized as a banana socket with a current rating of 15A and designed to accommodate a 4mm plug. It is specifically designed for panel mounting and comes in black, featuring solder tabs for connectivity. This component is classified under the Other Interconnects category, indicating its role in facilitating electrical connections in a variety of electronic applications. Manufactured by Cinch Connectivity Solutions, this part focuses on ensuring a reliable and durable connection in electrical circuits.
Key attributes of the 108-0903-001 include its compliance with the RoHS (Restriction of Hazardous Substances) directive, ensuring that it is manufactured with environmentally safe materials. The connector’s termination is finished with bright tin (Sn), promoting good solderability and corrosion resistance. The part is marked as currently active, indicating its availability and ongoing production. Despite being non-compliant with the REACH regulation, it carries an ECCN (Export Control Classification Number) of EAR99, which simplifies its export considerations as it typically does not require a license.
Industry Applications for 108-0903-001
Given its specifications and characteristics, the 108-0903-001 banana socket could potentially find utility across a broad range of industries. These applications are conceptual and serve as illustrative examples, requiring thorough analysis and confirmation by engineering and design teams to ensure compliance with relevant standards and specific requirements. Possible industry applications include:
- Consumer Electronics: In devices that require secure test and measurement connections, this banana socket might be used in multimeters, power supplies, or equipment calibration setups. Its robust design and ease of soldering potentially make it suitable for high-use environments.
- Industrial Automation: Facilities that employ control systems, sensors, and actuators might utilize the 108-0903-001 for establishing reliable connections, especially in modular or reconfigurable setups where quick and efficient connections are necessary.
- Education and Research: Laboratories within educational institutions or research facilities often require versatile and durable components for experimental setups. This banana socket could be utilized in prototyping boards, experimental test setups, and educational kits to facilitate hands-on learning and research activities.
- Audio and Video Systems: Audio equipment, including amplifiers and testing systems, which require secure and stable signal connections, might incorporate the 108-0903-001. Its capable current rating and easy mountability could prove beneficial for professional and hobbyist applications alike.
- Computing and Data Storage: Though less common, computing equipment used for testing, maintenance, or development that involves power supply testing and diagnostics could potentially incorporate this banana socket to facilitate reliable connections and easy disconnections for troubleshooting and testing.
It is important to note that these potential industry applications are speculative and must be verified for compliance with all relevant standards and specific application requirements.
About Cinch Connectivity Solutions
Cinch Connectivity Solutions, the manufacturer of the 108-0903-001, is a company known for its wide range of connectivity options catering to various industrial, military, and commercial applications. The firm specializes not just in Other Interconnects, but in a broad array of connector solutions that span from coaxial, fiber optic, high-density, to power connectors, ensuring versatile applications across sectors. Their expertise lies in creating robust, reliable products designed for high performance and easy integration into multiple systems, with the 108-0903-001 serving as a prime example of their commitment to quality and functionality.
Where to Find 108-0903-001 by Cinch Connectivity Solutions
For those interested in purchasing the 108-0903-001, a recommended starting point is findchips.com. This site enables users to search for electronic components across various distributors and provides up-to-date information on pricing, availability, and datasheets. While the part has historically been available through distributors such as Powell Electronics, Quest Components, RS Components, Mouser Electronics, Digi-Key, and Farnell, stock levels and pricing can fluctuate. Hence, prospective buyers are encouraged to visit findchips.com to get the most current stock levels and competitive pricing. Additionally, for those seeking alternatives or similar items, the Other Interconnects link can be used to explore a range of products offered by Cinch Connectivity Solutions and other manufacturers.