Overview of 10AX048E4F29E3SG by Intel Corporation
The 10AX048E4F29E3SG is a Field Programmable Gate Array (FPGA) designed by Intel Corporation, featuring a robust architecture with 480,000 logic cells. It utilizes a CMOS technology and is packaged in a PBGA780, measuring 29 x 29 mm. This part is RoHS compliant, indicating that it meets strict environmental standards for hazardous materials.
With a configuration comprising 18,359 Configurable Logic Blocks (CLBs), this FPGA supports significant customization and application versatility. The device also boasts 360 inputs and 360 outputs with a total of 780 terminals, making it suitable for complex digital applications. The operating temperature range can go up to 100 °C, which can be beneficial for high-performance applications requiring reliable operation under various conditions.
Regarding power specifications, the part has a nominal supply voltage of 0.9 V, with a maximum rating of 0.93 V and a minimum of 0.87 V. It is essential to keep these parameters in mind when integrating this component into power-sensitive designs. The technology used in the production of this FPGA is sourced from TSMC, known for its advanced semiconductor manufacturing processes.
As of the time of writing, the 10AX048E4F29E3SG is in the active phase of its life cycle, suggesting that it is still produced and available for current applications. Its compliance with REACH regulations ensures it meets European Union standards concerning the registration, evaluation, authorization, and restriction of chemicals.
Industry Applications for 10AX048E4F29E3SG
The 10AX048E4F29E3SG FPGA could find applications in various industries due to its programmable nature and high performance. Potential applications include:
- Internet of Things (IoT): This FPGA might be used in IoT devices that require adaptable hardware to process data from multiple sensors. Its capacity to handle extensive inputs and outputs could support complex data analytics and processing in real time.
- Industrial Automation: In industrial automation systems, the 10AX048E4F29E3SG might enable efficient control of machinery and robotic systems. The high number of logic cells could allow for the implementation of sophisticated control algorithms and monitoring systems.
- Smart Cities: Components such as this FPGA could be used in smart city infrastructure, possibly in traffic monitoring or public safety systems. The ability to process data from numerous sources can aid in dynamic decision-making processes.
- Telecommunications: In telecommunications, this part might support network infrastructure by providing necessary processing power to handle complex signal processing tasks or routing algorithms in communication devices.
- Robotics and Drones: The flexibility of the 10AX048E4F29E3SG FPGA could be utilized in the development of advanced control systems for drones and robotic applications, enhancing their autonomy and operational capabilities.
It is important to note that these potential industry applications are only conceptual and illustrative. Verification by respective engineering and design teams is essential to ensure adherence to specific application requirements and industry standards.
About Intel Corporation
Intel Corporation, a significant player in the semiconductor industry, is well-known for its advancements in Field Programmable Gate Arrays (FPGAs) and other programmable logic devices. The company’s portfolio includes various models tailored for diverse applications, including the 10AX048E4F29E3SG.
Intel’s emphasis on innovation in FPGA technology allows for the integration of advanced features that meet the needs of modern electronic design. Their products are widely used in sectors ranging from telecommunications to industrial automation and consumer electronics. With a focus on providing reliable, high-performance programmable logic solutions, Intel continues to support the evolving requirements of engineers and designers worldwide.
Research Price and Stock for 10AX048E4F29E3SG by Intel Corporation on Findchips.com
To assess the availability and pricing of the 10AX048E4F29E3SG, it is recommended to visit Findchips. This platform provides real-time information regarding stock levels and pricing across multiple distributors.
Historically, this part has been available from distributors such as DigiKey. However, it is essential to check Findchips for the latest stock information and pricing, as availability can fluctuate due to market demands.
Additionally, on Findchips, you can find alternate parts within the Field Programmable Gate Arrays subcategory that may fulfill similar roles in your designs, expanding your options for procurement.
Compare pricing for 10AX048E4F29E3SG and other Field Programmable Gate Arrays / Programmable Logic at findchips.com
To compare pricing for 10AX048E4F29E3SG and other Field Programmable Gate Arrays, visit findchips.com for the most comprehensive and up-to-date information.