10CL080YF484I7G by Intel Corporation

Overview of 10CL080YF484I7G by Intel Corporation

The 10CL080YF484I7G is a Field Programmable Gate Array (FPGA) produced by Intel Corporation. This part is designed with 81,264 logic cells and utilizes a plastic/epoxy PBGA484 package. It features 289 I/O pins encapsulated in a Fine Ball Grid Array package, measuring 23 mm by 23 mm with a seated height of 2.4 mm. With an operating temperature range from -40 °C to 100 °C and a supply voltage ranging from 1.15 V to 1.25 V, the 10CL080YF484I7G is suitable for demanding applications. The device is compliant with RoHS and REACH regulations, ensuring its usability in various markets adhering to environmental standards.

Industry Applications for 10CL080YF484I7G

The versatile nature of FPGAs like the 10CL080YF484I7G allows them to potentially be used in a variety of applications across multiple industries. Below are conceptual applications spanning different sectors, strictly for illustrative purposes:

  • Telecommunications: The part’s high number of I/O pins and logic cells could potentially make it suitable for routing and signal processing tasks within telecommunications infrastructure. This application relies on the ability to perform complex calculations and data management at high speeds.
  • Consumer Electronics: The 10CL080YF484I7G might be integrated into consumer electronics, such as high-definition multimedia interfaces (HDMI) or advanced audio systems, where multiple signal processing tasks need to be managed simultaneously. The industrial temperature range makes it feasible for use in environments subject to varying operational temperatures.
  • Industrial Automation: With its robust temperature grade and high logic cell count, this FPGA could potentially manage multiple control systems in automated industrial equipment. Tasks could include processing sensor data, controlling robotic arms, or other machinery requiring precise and rapid computations.
  • Computing and Data Storage: Given the FPGA’s capacity for handling complex algorithms and multiple I/O interfaces, it might be suitable for use in data storage systems or high-performance computers where rapid data processing and flexibility are crucial.
  • Robotics and Drones: The 10CL080YF484I7G could possibly be used in the control systems of robots and drones, where a compact, high-density logic solution is necessary for processing inputs from various sensors and executing flight or movement commands.

Note that these potential industry applications are purely conceptual and require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Intel Corporation

Intel Corporation, a leading name in the semiconductor industry, has established itself not just in microprocessors but also in the Field Programmable Gate Arrays market. Intel’s commitment to providing high-performance, programmable logic solutions helps address the needs for customizable, high-speed computing in complex applications across varied industries. Through their FPGAs, including the 10CL080YF484I7G and others, Intel caters to a broad spectrum of technological needs, ranging from general computing tasks to specific real-time processing functions, marking its prominence in programmable logic development.

Where to Find 10CL080YF484I7G by Intel Corporation

To source the 10CL080YF484I7G, it is advisable to consult a variety of distributors to ensure availability and competitive pricing. Historically, distributors such as DigiKey have stocked this part, but real-time stock levels and pricing can be best verified using tools like findchips.com. Additionally, for those considering alternatives to the 10CL080YF484I7G, or exploring other FPGAs offered by Intel or different manufacturers, the Field Programmable Gate Arrays section on findchips.com provides broad access to information and specifications of comparable parts.

Compare pricing for 10CL080YF484I7G and other Field Programmable Gate Arrays / Programmable Logic at findchips.com