Overview of 10M02SCE144I7G by Intel Corporation
The 10M02SCE144I7G is a Field Programmable Gate Array (FPGA) manufactured by Intel Corporation, designed to cater to a wide array of general computing tasks where flexibility and programmability are required. It features a complex matrix of 2000 logic cells, encompassed in a 144-pin plastic quad flat pack (EQFP) with dimensions of 22 x 22 mm and a pitch of 0.50 mm. Compliance with RoHS and reach standards ensures that the part aligns with current environmental requirements, minimizing hazardous materials in the construction. This FPGA operates under a dual power supply scenario with a nominal voltage of 3.3V, accommodating a broad temperature spectrum ranging from -40°C to 100°C, which suits various industrial applications.
Important characteristics include its high number of input/output ports totalling 101, making it quite versatile for interfacing with other elements of electronic circuitry. The part’s footprint compatibility, a square flatpack (EQFP), allows reflow soldering at temperatures up to 260°C, which conforms to standard surface mount technology processes. Moisture Sensitivity Level (MSL) for this part is established at level 3, indicating that it must be handled with moderately high caution in humidity-controlled environments.
Industry Applications for 10M02SCE144I7G
10M02SCE144I7G‘s versatility allows it to potentially serve various sectors. Its capacity and performance characteristics make it viable for multiple applications within key industries. Note that these explorations are purely illustrative and further technical assessors and design teams should analyze and verify compliance and adequacy:
- Computing and Data Storage: This device could potentially be used in customizing computation and processing solutions such as custom server hardware or specialized computing devices. The elevated number of logic cells (2000) provides a substantial platform for tackling complex algorithms and processes required in data centers and enterprise storage systems.
- Telecommunications: The 10M02SCE144I7G is suitable for telecommunication infrastructure. Its application could be possibly seen in network routers, switches, or even base station hardware, given its adequate I/O capability and robust temperature operational range, meeting the stringent requirements typical in telecom environments.
These potential applications underline the FPGA’s adaptability but require a stringent conformity assessment to industry standards and specific application needs before deployment.
About Intel Corporation
Intel Corporation is a prominent player in the semiconductor industry, with its products ranging from microprocessors to embedded processors and spanning to various forms of Programmable Logic. Their expertise in designing and manufacturing Field Programmable Gate Arrays (FPGAs) is well demonstrated through parts like 10M02SCE144I7G, which is one among many in their extensive catalog. Intel’s commitment to technological innovation and adherence to environmental standards, such as RoHS and REACH, ensures that their FPGA solutions meet contemporary demands for both performance and environmental impact.
Where to Find 10M02SCE144I7G by Intel Corporation
To source the 10M02SCE144I7G, potential buyers should consider utilizing tools like findchips.com to check current availability and pricing. Historically, distributors such as Win Source Electronics, MacroQuest Electronics, Ameya Holding Limited, and DigiKey have stocked this item, but current inventory levels fluctuate. Engineers and procurement specialists can also use this link to explore alternative FPGA options from both Intel and other manufacturers, ensuring a comprehensive view of available components.