Overview of 10M04SAU324I7G by Intel Corporation
The 10M04SAU324I7G by Intel Corporation is an integrated circuit (IC) belonging to the Field Programmable Gate Array (FPGA) subcategory within the broader category of Programmable Logic. This component features 246 input/output (I/O) ports and utilizes a 324-pin ultra-thin ball grid array (UBGA) package. With a programmable logic type designated specifically for field applications, this FPGA is designed to meet the demands of a wide range of electronic applications, offering flexibility and customization in terms of logic functions.
Key attributes showcase its wide operating temperature range from -40 °C to 100 °C, making it suitable for industrial applications. It operates nominally at 3V with a tolerance allowing between 2.85V and 3.15V, ensuring versatility in varying power conditions. The device’s form factor is notably compact, with both length and width specified at 15 mm and a maximally seated height of only 1.55 mm, emphasizing its suitability for space-constrained applications. Additionally, it adheres to RoHS and REACH compliance standards, ensuring it meets global environmental and safety requirements.
Industry Applications for 10M04SAU324I7G
The 10M04SAU324I7G FPGA is capable of serving a broad spectrum of industry applications due to its versatile input/output configuration, compatibility with different power supply ranges, and robust operating temperature capabilities. Below are some potential applications, bearing in mind that these suggestions are conceptual and should be further analyzed by engineering and design teams for specific use cases.
- Energy and Power Systems: This FPGA could be used for control and monitoring systems within energy distribution networks, where its wide operating temperature range and high I/O count allow for robust performance in various environmental conditions.
- Transportation and Logistics: Automated sorting systems, tracking devices, and other logistics applications could benefit from the programmability and flexibility of the 10M04SAU324I7G, particularly where custom logic is needed for routing and dispatching operations.
- Renewable Energy: In the context of renewable energy sources like solar panels or wind turbines, this FPGA might be used for the control systems that require adaptive logic based on changing environmental conditions, showcasing its utility in dynamic and variable contexts.
- General Embedded Systems: Given its plastic/epoxy package material and fine pitch grid array design, the part could also serve a wide variety of general-purpose applications within embedded systems, including but not limited to control units for consumer electronics, industrial machine controls, and IoT devices, benefiting from its ample logic cells and flexible I/O options.
It is essential to consider each potential application’s unique requirements, and consult detailed specifications and datasheets, in addition to thorough testing under intended operational conditions.
About Intel Corporation
Intel Corporation stands as a significant figure in the semiconductor industry, well-known for its advanced integrated circuits, including processors, FPGAs, and numerous other components. Within the domain of programmable logic, Intel’s expertise is evident through its development and manufacturing of Field Programmable Gate Arrays. The company’s offerings, including 10M04SAU324I7G and similar parts, underscore its commitment to providing solutions that are at the forefront of technology and innovation. Intel’s FPGAs offer a mix of cost-efficiency, performance, and flexibility, catering to the increasingly complex and varied demands of the electronics industry.
Where to Find 10M04SAU324I7G by Intel Corporation
To secure the 10M04SAU324I7G or investigate alternatives, we recommend using findchips.com for comprehensive availability and pricing information. The site provides a detailed overview of stock levels, pricing comparisons, and distributor options. Historically, distributors like Win Source Electronics and DigiKey have stocked this part, but availability can fluctuate. To explore alternate Field Programmable Gate Arrays and programmable logic solutions offered by Intel Corporation or other manufacturers, visiting findchips.com will offer the most current market perspective. Making informed decisions on procurement involves comparing pricing, availability, and specifications across multiple suppliers and platforms.