Overview of 10M08SAM153C8G by Intel Corporation
The 10M08SAM153C8G by Intel Corporation is a Field Programmable Gate Array (FPGA), encapsulated in a PBGA153 package with dimensions of 8 x 8 mm and a pitch of 0.50 mm. It is RoHS compliant, indicating adherence to the hazardous substances restrictions in electrical and electronic equipment. The component is part of the broader category of Programmable Logic, which includes devices that users can program to perform specific logic functions.
This FPGA is described by its package description as MBGA-153, highlighting its compact, ball grid array form factor that facilitates dense integration on printed circuit boards (PCBs). It operates with a The nominal supply voltage of 3.3V, adding flexibility to its range of applications by also accommodating configurations that run on a nominal supply of 3V. With its active part life cycle code, the 10M08SAM153C8G remains a contemporary choice for designs needing programmable logic solutions.
The component supports a temperature range extending up to 85°C and features moisture sensitivity level 3, indicating its durability and reliability in various environments. It boasts 8,000 logic cells, 112 I/O count within a 153 MBGA form factor, and 500 Configurable Logic Blocks (CLBs), showcasing its architectural efficiency for a broad spectrum of logic integration tasks. Such characteristics underscore its potential for complex, high-performance computing tasks within a compact and efficient footprint.
Industry Applications for 10M08SAM153C8G
Given its specifications and features, 10M08SAM153C8G could potentially find applications across a diverse set of industries. Note that these potential industry applications are conceptual/illustrative and necessitate thorough analysis and confirmation by engineering and design teams to ensure compliance with specific industry standards and application requirements.
- Consumer Electronics: Due to its flexibility and high logic capacity, 10M08SAM153C8G might be utilized in the development of consumer electronics such as smart watches, gaming consoles, and high-performance computing devices. The part’s compact size and high I/O count make it particularly suitable for wearables and portable devices where space is at a premium.
- Industrial Automation: This FPGA could potentially be integrated into control systems for machinery, robotic systems, or sensor networks, where its configurable logic blocks and I/O capabilities enable complex logic control and real-time processing.
- Telecommunications: The 10M08SAM153C8G might find application in telecommunications infrastructure, such as in signal processing, network equipment, and IoT devices, where its ability to operate at a nominal 3.3V supply provides power efficiency benefits for large-scale deployments.
- Computing and Data Storage: This FPGA can be a crucial component in the design of SSD controllers, high-speed network interfaces, and data encryption devices. Its programmable logic type and the high number of logic cells allow for flexibility in implementing proprietary algorithms and data processing tasks.
It’s important to highlight that although these suggestions illustrate the part’s versatility, they should be regarded as starting points for further investigation rather than definitive solutions.
About Intel Corporation
Intel Corporation, as a behemoth in the semiconductor industry, has earned its stripes through innovation, especially in the realm of Field Programmable Gate Arrays and Programmable Logic. Intel’s FPGAs, including models like the 10M08SAM153C8G, exemplify the company’s commitment to providing powerful, flexible, and efficient solutions for a myriad of computational tasks.
Intel’s portfolio in the FPGA space is robust, catering to a wide array of applications from embedded systems to high-performance computing infrastructures. The company’s innovation extends beyond the silicon to software, development tools, and a supportive ecosystem that enables designers to maximize the potential of their programmable logic solutions. By integrating advanced technologies such as high-bandwidth memory, transceiver technology, and system-on-chip (SoC) functionality, Intel continues to push the boundaries of what FPGAs can achieve in modern electronics.
Where to Find 10M08SAM153C8G by Intel Corporation
For engineers and procurement specialists seeking to source the 10M08SAM153C8G FPGA, findchips.com offers an efficient platform to check current stock levels and pricing from a range of distributors. The Field Programmable Gate Arrays category can be particularly helpful for comparing alternate parts that might be offered by Intel Corporation or other manufacturers.
Historically, distributors such as DigiKey have stocked the 10M08SAM153C8G. However, to get the most up-to-date information on availability and competitive pricing, visiting findchips.com is advisable.