Overview of 10M08SAU169I7G by Intel Corporation
The 10M08SAU169I7G is a Field Programmable Gate Array (FPGA) designed by Intel Corporation, characterized by its 169-ball UBGA package and a compact footprint of 11 mm x 11 mm with a pitch of 0.80 mm. This RoHS compliant part is part of the broader subcategory of Field Programmable Gate Arrays in the Programmable Logic category. It operates efficiently with nominal supply voltage levels of 3.0 V and is capable of functioning within a temperature range of -40 °C to 100 °C, making it suitable for industrial applications.
Its architecture includes 500 Configurable Logic Blocks (CLBs), 8,000 logic cells, and a total of 250 inputs and outputs, providing ample flexibility for a variety of logic implementations. The part has an active life cycle, ensuring ongoing support and availability for procurement. Additionally, it features a moisture sensitivity level of 3, indicating its suitability for standard handling and assembly processes. The peak reflow temperature for this part is rated at 260 °C, with a maximum exposure time of 30 seconds at this temperature, which is relevant for soldering and PCB assembly processes.
Industry Applications for 10M08SAU169I7G
The 10M08SAU169I7G FPGA could find applications across several industries due to its versatile nature and specifications. Below are some potential industry applications that might benefit from the properties of this specific part.
- Internet of Things (IoT): The architecture of the 10M08SAU169I7G, with its multiple I/O options, might be implemented in IoT devices that require real-time data processing and handling. It could serve as the backbone for smart sensors or gateway devices that interconnect various sensors and actuators.
- Industrial Automation: Its robust operating temperature range and flexible logic configuration make the 10M08SAU169I7G suitable for use in industrial automation systems. It might be used in programmable logic controllers (PLCs) or machine control units to manage and automate manufacturing processes.
- Telecommunications: The part could also be utilized in telecommunications infrastructure, where its capability to handle multiple input and output channels may facilitate signal processing and routing in networking equipment such as switches and routers.
- Automotive: If the part has relevant automotive standards compliance, it could potentially be integrated into automotive control systems, contributing to functions like real-time monitoring, data acquisition, or even in advanced driver-assistance systems (ADAS).
- Robotics and Drones: The processing capabilities and programmable nature of the FPGA might be leveraged in robotic control systems or drones, where high-speed data processing is essential for navigation, obstacle avoidance, and real-time decision-making.
These potential industry applications are only conceptual and illustrative. Careful analysis and verification by engineering and design teams should be conducted to ensure adherence to industry standards and specific application requirements.
About Intel Corporation
Intel Corporation is a recognized leader in the field of semiconductor manufacturing and technology innovation. In the realm of Field Programmable Gate Arrays and Programmable Logic, Intel has developed a range of products that cater to a multitude of applications across various industries. The 10M08SAU169I7G is part of Intel’s portfolio, offering a flexible and adaptable solution that accommodates the evolving needs of engineers and developers.
Additionally, Intel’s FPGAs, including the 10M08SAU169I7G, are designed with industry-leading performance metrics, reliability, and ease of integration into existing systems. Other notable FPGA offerings include the Intel Cyclone and Arria series, which also provide programmable logic capabilities suitable for a wide variety of applications, from consumer electronics to complex industrial systems.
Research Price and Stock for 10M08SAU169I7G by Intel Corporation on Findchips.com
To evaluate procurement options for the 10M08SAU169I7G, it is advisable to research current stock and pricing on Findchips. This platform provides up-to-date information on availability from various distributors, including historical suppliers such as Win Source Electronics, Sensible Micro Corporation, and DigiKey. However, it is important to confirm current stock levels and pricing directly through Findchips, as availability may vary.