10M50DAF256C8G by Intel Corporation

Overview of 10M50DAF256C8G by Intel Corporation

The 10M50DAF256C8G is a Field Programmable Gate Array (FPGA) characterized by its 50,000 cells, fabricated using CMOS technology, with a package size of 256-ball fine-pitch BGA (FBGA-256), sized at 17 x 17 mm with a 1 mm pitch. Notably RoHS compliant and designed for a breadth of digital and mixed-signal applications, this component offers reprogrammable flexibility suited for complex logic operations. This FPGA features 178 input/output ports and stands out due to its compliance with the latest environmental standards such as RoHS and REACH.

The part operates at maximum temperatures of 85°C and supplies voltage ranges between 1.15V and 1.25V, with a nominal voltage of 1.2V. Its moisture sensitivity level at grade 3, peak reflow temperature of 260°C, and the maximum time at peak reflow temperature of 30 seconds, dictate specific handling and soldering conditions that are crucial during the assembly process. The component’s design includes a plastic/epoxy package body material and a terminal finish of Tin/Silver/Copper (Sn/Ag/Cu), ensuring robust physical and performance metrics.

Industry Applications for 10M50DAF256C8G

The versatility of FPGAs like the 10M50DAF256C8G allows them to serve numerous applications across different sectors. Here are a few industries that could potentially benefit from integrating this part:

  • Telecommunications: The high I/O count and logic cell density might make this FPGA well-suited for high-speed signaling applications and signal conversion, enhancing both fixed and mobile network infrastructures.
  • Consumer Electronics: This component could be potentially utilized in smart home devices or modern multimedia systems due to its flexible logic configuration capabilities, supporting demanding consumer electronics designs.
  • Industrial Automation: The robust operating temperature range and considerable logic resources could lend this FPGA to be applicable in manufacturing process control hardware, where durability and operational reliability are critical.
  • Computing and Data Storage: The FPGA’s configuration might be ideal for high-speed data processing units and storage systems, potentially optimizing data throughput and algorithm processing in servers or network-attached storages.
  • Aerospace and Defense: Although specific military standards are not listed, the FPGA’s adaptability makes it potentially useful in non-critical aerospace applications or for prototyping purposes within defense systems that don’t require military-grade components.

Note: These industry applications mentioned above are conceptual and for illustrative purposes only. They should be verified by engineering and design teams to ensure compliance with specific requirements and qualifications in their respective fields.

About Intel Corporation

Intel Corporation is a pivotal player in the realm of semiconductor innovation, specifically notable for its contributions to the Field Programmable Gate Arrays (FPGA) sector. As manufacturers of the 10M50DAF256C8G, among others, Intel has substantially advanced the usability and capability of programmable logic devices. FPGAs from Intel are designed to offer a mix of high performance, configurability, and reliability, making them preferred components in everything from industrial machines to consumer electronics and telecommunications equipment.

Where to Find 10M50DAF256C8G by Intel Corporation

To find and purchase the 10M50DAF256C8G, potential buyers should visit reliable electronic component distribution platforms such as findchips.com. Here, users can check real-time availability from various distributors and compare current pricing options. Historically, notable distributors such as DigiKey have stocked this part. However, for the latest stock and pricing information, utilizing the resources on findchips.com is recommended. Furthermore, if alternative parts are sought, the link for Field Programmable Gate Arrays can be used to explore other manufacturers’ offerings or similar parts by Intel Corporation.

Compare pricing for 10M50DAF256C8G and other Field Programmable Gate Arrays / Programmable Logic at findchips.com