Overview of 10M50DAF484I7G by Intel Corporation
The 10M50DAF484I7G from Intel Corporation is a Field Programmable Gate Array (FPGA) that features 50,000 logic cells, offering a robust platform for complex digital circuit design and integration. This component is manufactured using CMOS technology and comes in a plastic ball grid array (PBGA) package with dimensions of 23 x 23 mm and a 1 mm pitch. It meets RoHS compliance standards, ensuring suitability for eco-friendly applications. With an operating temperature range of -40 °C to 100 °C and a supply voltage range of 1.15 V to 1.25 V, this part is designed for demanding industrial environments. Furthermore, it provides 360 I/O ports housed in a 484-pin FBGA package, offering vast connectivity options for designers.
This FPGA belongs to the Field Programmable Gate Arrays subcategory, which constitutes an essential component of modern programmable logic circuits. The moisture sensitivity level of 3 indicates that while it has some resistance to moisture, proper storage and handling precautions are necessary to prevent moisture-induced damage before assembly. Additionally, its terminal finishing of Tin/Silver/Copper (Sn/Ag/Cu) provides a reliable connection point for soldering, enhancing its durability and longevity in circuit boards.
Industry Applications for 10M50DAF484I7G
The versatility and high performance of the 10M50DAF484I7G make it suitable for a broad range of applications across various industries. While its primary identified industry application is in computing and data storage, its characteristics allow for potential uses in several other sectors. It’s important to note that these applications are conceptual and should be thoroughly evaluated by engineering and design teams before implementation. Possible applications include:
- Data Processing: In the computing and data storage sectors, the 10M50DAF484I7G could potentially be utilized in servers and high-performance computer systems requiring high-speed data processing and flexible I/O capabilities. Its substantial number of logic cells enables the implementation of complex algorithms and data handling procedures integral to modern computing infrastructures.
- Telecommunications: Its high I/O count and ability to operate in industrial temperature ranges make it a candidate for telecommunications equipment, such as routers, switches, and base stations. These applications benefit from the FPGA’s ability to process data rapidly and adapt to changing communication protocols through programmability.
- Industrial Control Systems: For industrial automation and control, the 10M50DAF484I7G could find uses in programmable logic controllers (PLCs) and motor control units. Its robust design suited for harsh industrial environments and the capability to handle complex logic operations make it beneficial for controlling machinery and automated processes.
- Consumer Electronics: In consumer electronics, this FPGA could potentially be used in high-end audio/video processing units, gaming consoles, and advanced digital home systems. Its capacity for high-speed signal processing and interfacing with various multimedia inputs and outputs allows for the development of immersive user experiences.
Please note these potential applications are illustrative and require thorough validation for specific use cases.
About Intel Corporation
Intel Corporation is a global leader in computing innovation and technology. Within the realm of Programmable Logic and Field Programmable Gate Arrays, Intel has established a solid reputation for producing high-performance, reliable, and scalable solutions. The 10M50DAF484I7G is part of Intel’s commitment to offering advanced programmable logic devices that cater to a wide array of computational demands. Intel’s portfolio in this domain is comprehensive, covering solutions that meet various requirements from basic to highly complex computational tasks. The innovation, quality, and performance of Intel’s FPGA offerings have made them a preferred choice for engineers and designers across multiple industries.
Where to Find 10M50DAF484I7G by Intel Corporation
To find the 10M50DAF484I7G by Intel Corporation, it’s recommended to use findchips.com where you have access to current stock levels and pricing from various distributors. The part has historically been available from distributors such as DigiKey. On findchips.com, you can also explore Field Programmable Gate Arrays to find alternate parts to the 10M50DAF484I7G offered by Intel Corporation or other manufacturers. This tool is ideal for procurement professionals and engineers looking to compare options and ensure the best fit for their application needs.