Overview of 10TPB330M by Panasonic Electronic Components
The 10TPB330M is a polarized Tantalum Capacitor with solid polymer electrolyte, offering a capacitance of 330µF at a voltage rating of 10V. Manufactured by Panasonic, a leader in electronic components, this capacitor features a capacitance tolerance of ±20%, encapsulated in a 2917 size chip surface mount package. This component exhibits low Equivalent Series Resistance (ESR) of 35mΩ, a notable attribute for reducing voltage drops and improving efficiency in circuit designs. Operating across a wide temperature range from -55°C to +105°C, the 10TPB330M is designed for high reliability and performance in diverse conditions.
Equipped with low leakage current of 0.33mA and a ripple current rating of 3000mA at 100kHz, 45°C, it exemplifies a balance between capacitance and size, optimizing it for space-constrained applications requiring high-performance power supply filtering. Compliant with RoHS, REACH, and carrying the Pbfree code, the capacitor aligns with global standards for environmental sustainability and safety. Additional features like its nickel/palladium/gold (Ni/Pd/Au) terminal finish ensure robust solderability and long-term reliability. With a factory lead time of 16 Weeks, 4 Days, as of the current writing, planning for procurement should consider this timeline.
Industry Applications for 10TPB330M
The 10TPB330M tantalum capacitor’s attributes make it suitable for a broad range of applications. While its specific use in any particular industry or product requires verification by engineering and design teams, the following are conceptual illustrations of its potential applications:
- Consumer Electronics: Devices such as smartphones, tablets, and laptop computers might incorporate the 10TPB330M for power supply stabilization and filtering due to its compact size, reliable performance over a wide temperature range, and low ESR, minimizing power losses.
- Industrial Automation: The capacitor could potentially find applications in industrial control systems, where stable and efficient power management is critical. It’s wide operating temperatures and high ripple current capability might make it ideal for harsh industrial environments.
- Telecommunications: Communication equipment, such as transceivers and base stations, might benefit from this capacitor’s stability, high capacitance, and low leakage current, ensuring reliable signal processing and power management.
- Computing and Data Storage: Servers and storage devices that require efficient power distribution systems could utilize the 10TPB330M for its low ESR and high ripple current ratings, aiding in the reduction of heat generation and enhancing the overall system reliability.
- Automotive (conditionally): If the component meets specific automotive industry standards (which need to be confirmed), it might be used for power management in vehicle electronics, where durability, reliability, and performance are paramount.
Note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering teams to ensure compliance with industry standards and specific application requirements.
About Panasonic Electronic Components
Panasonic is a globally recognized leader in the development and manufacturing of electronic components, including a wide array of capacitors. The company’s product portfolio encompasses various capacitor types, with Tantalum Capacitors being a significant part of their offerings. Specifically, in the realm of Tantalum Capacitors, Panasonic is known for producing parts like the 10TPB330M, which are celebrated for their quality, reliability, and innovation.
Panasonic’s commitment to research and development ensures that their Tantalum Capacitors, including the 10TPB330M and similar parts, meet the highest standards for performance, environmental sustainability, and compliance with international regulations. Through continuous improvement and innovation, Panasonic caters to the evolving needs of industries ranging from consumer electronics to advanced automotive systems, offering components that significantly contribute to technological advancement and efficiency.
Where to Find 10TPB330M by Panasonic Electronic Components
To acquire the 10TPB330M by Panasonic Electronic Components or to explore alternate Tantalum Capacitors, buyers and engineers are recommended to visit findchips.com. This platform provides up-to-date inventory, pricing, and technical details from various distributors. Historically, distributors such as Ozdisan Elektronik, Master Electronics, TME, and DigiKey, among others, have stocked this component. However, availability and pricing are subject to change, making findchips.com an essential resource for the most current information.