Overview of 10TPG47M by Panasonic Electronic Components
The 10TPG47M is a tantalum capacitor with a solid polymer dielectric, characterized by a capacitance value of 47µF and a rated voltage of 10V. This polarized capacitor is designed in a 1411 chip size, suitable for surface mounting, marking it as an essential component for miniaturized high-performance circuits. Its specifications indicate a 20% tolerance in both the positive and negative directions. Additional features of importance include a low equivalent series resistance (ESR) of 70mΩ, and a high ripple current handling of 1000mA at a condition of 100kHz and 45°C.
The capacitor is designed with a Rectangular Surface Mount Technology (SMT) package and utilizes J-bend terminals for connection. Operational temperatures range from -55°C to 105°C, allowing for versatility across various environmental conditions. Notable is its compliance with RoHS and REACH, ensuring no restricted substances are used in its manufacture. Although it is listed as obsolete by the manufacturer, its replacement is the 10TPE4, which continues Panasonic’s commitment to compliant and high-performance components.
Industry Applications for 10TPG47M
The 10TPG47M by Panasonic, due to its versatile attributes including low ESR, high capacitance, and a robust temperature range, might potentially find use in various demanding applications:
- Consumer Electronics: Devices like smartphones, laptops, and wearable technology could possibly utilize this capacitor for power management and audio circuitry, given its compact form factor and reliability over a broad temperature range.
- Computing and Data Storage: In server power supplies and data storage systems where stable power delivery is critical, the 10TPG47M might be integrated due to its ability to handle substantial ripple currents, crucial for maintaining performance under varying loads.
- Telecommunications: Telecom equipment, which requires consistent operation across a range of environmental conditions, might benefit from the robust design of this capacitor, which can operate effectively from -55°C to 105°C.
- Industrial Automation: In automated machinery and process control systems, the durability and high ripple current capability could make this capacitor useful for smoothing and filtering applications where voltage spikes and fluctuations are common.
Note that these potential industry applications are conceptual and need detailed analysis and verification by engineering teams to ensure compatibility with specific systems and adherence to industry standards.
About Panasonic Electronic Components
Panasonic Electronic Components is a division of Panasonic Corporation, known for producing a wide range of high-quality electronic components, including capacitors. Within the realm of Tantalum Capacitors, Panasonic offers products like the 10TPG47M and its replacements, which are designed for applications demanding high performance, reliability, and environmental compliance. The company’s commitment to innovation and quality makes its components highly valued in complex electronic circuits and systems across various sectors.
Where to Find 10TPG47M by Panasonic Electronic Components
To find and purchase the 10TPG47M, buyers should consider looking on findchips.com. On this platform, you can view current stock levels and pricing from various distributors. Previously, this part has been available through distributors such as Avnet Abacus, TTI, Quest Components, Bristol Electronics, DigiKey, and Newark. However, for the most current availability and pricing details, users should refer directly to the findchips.com website. Additionally, for choices in alternative parts from Panasonic Electronic Components or other manufacturers, the Tantalum Capacitors link on findchips.com will be useful.