Overview of 10YXM100MEFCTA5X11 by Rubycon Corporation
The 10YXM100MEFCTA5X11 is an Aluminum Electrolytic Capacitor manufactured by Rubycon Corporation. This capacitor features a voltage rating of 10V and a capacitance value of 100 µF. It is polarized, indicating a specific direction of installation, crucial for its effective functionality in circuit designs. The part has a cylindrical radial form, suited for through-hole mounting, making it ideal for broader applications in electronics where surface mount devices are not feasible.
This capacitor falls under the subcategory of Aluminum Electrolytic Capacitors and is noted for its robustness, supplied with a dielectric material of wet aluminum which allows for a higher capacitance per volume than solid aluminum capacitors. Its operating temperature ranges from -25°C to 105°C, accommodating various environmental conditions.
The product has compliance with the RoHS (Restriction of Hazardous Substances) directive, ensuring that it is manufactured using environmentally safe procedures. The capacitor’s specifications include a negative tolerance and a positive tolerance both of 20%, and a radial package style, which aid in its versatility across different applications. The capacitor also has a leakage current rating of 0.01 mA and a ripple current rating of 130 mA, making it reliable under fluctuating current flow conditions.
Industry Applications for 10YXM100MEFCTA5X11
Potential use cases for the 10YXM100MEFCTA5X11 span across various key industries, driven by its capacity to handle decent voltage levels, significant capacitance, and operation over a wide temperature range. Below are conceptual examples of these applications:
- Consumer Electronics: This capacitor may potentially be used in power supply units and audio processing devices where stability and tolerance to voltage variations are crucial. Its ability to operate at high and low temperatures and the radial mounting feature could make it suitable for various household electronics which undergo different operating environments.
- Industrial Automation: In automation systems, reliable power management is crucial; thus, this capacitor could be used in motor drives, automation controllers, and power regulation modules. Its robust temperature range and leakage current specifications make it a potential choice for demanding industrial environments.
- Computing and Data Storage: These capacitors might be found in the power supplies for servers and storage units, helping manage power efficiently and ensuring stable operation under loads with high ripple currents. The product’s resilience to temperature variations and electrical stability under stress are beneficial attributes in such settings.
Note these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Rubycon Corporation
Rubycon Corporation is a reputable manufacturer in the electronics industry, particularly known for its range of capacitors. Their commitment to quality and reliability is seen across their extensive lineup of capacitors, including the Aluminum Electrolytic Capacitors such as the 10YXM100MEFCTA5X11. Rubycon capacitors are used across an array of applications, from consumer electronics to industrial machinery, attributing to their versatility and performance stability in different environmental conditions.
Where to Find 10YXM100MEFCTA5X11 by Rubycon Corporation
To procure the 10YXM100MEFCTA5X11, potential buyers should utilize the services of findchips.com. On findchips.com, users can find vital information on current stock levels, pricing, and available distributors. Historically, distributors such as DigiKey have stocked this part, but visitors to the site are recommended to verify current availability. Moreover, for users looking at alternative or similar parts offered by Rubycon or other manufacturers in the Aluminum Electrolytic Capacitors category, findchips.com provides a comprehensive and up-to-date database.