Overview of 1101M2S3AQE2 by C&K
The 1101M2S3AQE2 is a right-angle slide switch designed for through-hole mounting applications. This part features a Single Pole Double Throw (SPDT) contact configuration, which allows for two output states and is ideal for applications where a toggle between two different circuits is necessary. The switch operates in an On-On position, meaning it provides a closed circuit in both positions, making it suitable for various control functions.
Manufactured by C&K, the switch accommodates a maximum contact current of 6A and a voltage of up to 250Vac, with a maximum DC voltage of 28V. Such specifications provide ample capacity for medium to high-power applications while maintaining robust performance. Additionally, the part is compliant with RoHS regulations and is indicated as being in the active life cycle stage, ensuring that it meets current environmental standards for electronic components. As of the current writing, it has a factory lead time of 20 weeks.
Industry Applications for 1101M2S3AQE2
Given its specifications and characteristics, the 1101M2S3AQE2 could potentially find applications in several industries. Here are a few possible examples:
- Consumer Electronics: The switch might be utilized in handheld gadgets, remote controls, or audio equipment. This application could take advantage of the switch’s compact size and ability to manage multiple states without requiring a large footprint.
- Industrial Automation: In automation systems, the switch could be employed to control different operational modes of machinery or equipment. Its robust rating of 6A may support tasks where equipment demands high current under operation.
- Telecommunications: The 1101M2S3AQE2 might be suitable for communication devices that require frequent toggling, such as network routers or switches, allowing for seamless transitions between settings.
- Robotics and Drones: In robots or UAV systems, the switch could enable the activation of different modes or settings, enhancing the operational versatility of the device. The lightweight and compact design lends itself well to integration in these applications.
It is important to note that these potential applications are only conceptual and illustrative. Engineering and design teams should perform thorough analysis and verification to ensure adherence to industry standards and specific application requirements.
About C&K
C&K is a manufacturer known for producing a wide range of electronic components, specifically switches, including slide switches like the 1101M2S3AQE2. With an established reputation in the electronics industry, C&K has developed various series of switches that cater to different applications and requirements in the market. Their 1000 Series, in which the 1101M2S3AQE2 falls, emphasizes durability, reliability, and versatility, making it applicable in various device types. Similar parts from C&K may include other configurations and ratings tailored for specific operational conditions within industrial contexts.
Research Price and Stock for 1101M2S3AQE2 by C&K on Findchips.com
For those interested in acquiring the 1101M2S3AQE2, it is recommended to research current stock levels and pricing on Findchips. Historically, this part has been available through distributors such as New Advantage Corporation, Sager, DigiKey, and Mouser Electronics. However, availability may vary, and checking on Findchips will provide the most accurate and up-to-date information regarding stock and pricing.