Overview of 1103599-1 by TE Connectivity
The 1103599-1 is a header connector designed for printed circuit board (PCB) mounting, featuring 35 contacts with a pin type. It utilizes a 0.157 inch pitch and PC tail termination for soldering to a board. This component is notable for its locking feature, providing secure attachment once mated. Manufactured by TE Connectivity, the 1103599-1 falls under the subcategory of Headers and Edge Type Connectors, encompassing a variety of applications where reliable and durable connections are crucial.
The physical dimensions of the part include a body breadth of 0.669 inches, a depth of 0.258 inches, and a length of 2.338 inches. It supports a high dielectric withstanding voltage up to 1000VAC, and a rated current of 8A per contact. The connector’s insulation resistance is impressive, standing at 100,000,000 ohms, indicating a high level of reliability in various electrical environments. Furthermore, the terminal features a tin plating with a nickel barrier, ensuring good solderability and corrosion resistance.
Industry Applications for 1103599-1
The versatile specifications and features of the 1103599-1 allow it to be potentially suitable for various industrial applications. The engineering and design teams need to analyze and verify its compliance with specific application requirements and industry standards. Here are some illustrative examples:
- Industrial Automation: The reliable electrical characteristics and sturdy design could potentially make it suitable for use in controllers, sensors, and interfaces within automated production lines.
- Consumer Electronics: Devices such as home entertainment systems and computing hardware might utilize such connectors for internal power and signal distribution, given its good insulation resistance and current rating.
- Computing and Data Storage: Due to its high dielectric withstanding voltage and reliable contact integrity, it might be used in servers and storage devices, ensuring stable connections within these critical applications.
- Telecommunications: This connector could possibly be employed in infrastructure equipment, such as routers and switches, where stable and reliable connections are critical for data transmission.
- Electronic Manufacturing: As a general purpose connector, it might also be used in various manufacturing equipment and test jigs, especially where frequent disconnects and reconnects are expected, supported by its design for 10 mating cycles.
Note, these suggested applications are hypothetical and must be validated for each specific use case by professional engineers.
About TE Connectivity
TE Connectivity is a global leader in the field of electronic connectors, offering a wide array of products including Headers and Edge Type Connectors. Known for its high-quality standards and innovation, TE Connectivity provides parts like the 1103599-1, designed for various demanding applications. Their connectors are widely used across many industries due to their reliability, durability, and performance. TE Connectivity focuses on continuous improvement and adheres to rigorous engineering standards, making their products a staple in many advanced electrical systems.
Where to Find 1103599-1 by TE Connectivity
You can research the availability and pricing for the 1103599-1 and other Headers and Edge Type Connectors on our platform, findchips.com. Historically, distributors such as Master Electronics, Avnet Asia, and DigiKey have stocked this component, but for up-to-date inventory status and competitive pricing, visiting findchips.com is recommended.