Overview of 112263-90 by TE Connectivity
The 112263-90 part by TE Connectivity is a connector accessory specifically designed as a panel nut for circular connectors. This component is recognized under the series designation as a “Conn Hex Nut 24 Silver,” emphasizing its hexagonal shape and silver coating. The part is constructed from aluminum, ensuring lightweight and durable performance. Furthermore, it is used with HD30 series connectors, designed to provide reliable connectivity in various applications. Its attributes include a unique size 24, confirming compatibility with particular connector setups, and mounting option 1-11/16-18.
This part operates within a wide temperature range from -55 °C to 125 °C, making it suitable for use in environments experiencing temperature extremes. According to the “Part Data Attributes,” this connector accessory is RoHS compliant and REACH compliant, indicating adherence to current environmental and safety standards. As of the current writing, the factory lead time for this part is approximately 17 weeks and 3 days.
Industry Applications for 112263-90
- Telecommunications: The durable design and broad operating temperature range could potentially make it suitable for telecommunications equipment, especially in outdoor setups exposed to varying climates.
- Aerospace and Defense: Given its robust build and ability to withstand severe temperature changes, the 112263-90 might be used in military equipment or aerospace applications where such features are crucial.
- Industrial Automation: The resilience and compatibility with HD30 series connectors could make this part ideal for applications in automated manufacturing lines, potentially enhancing connectivity in harsh industrial environments.
- Electronic Manufacturing: Assembly lines for various electronic goods might benefit from this connector accessory, potentially ensuring secure and dependable connections in mass-produced electronics.
- Computing and Data Storage: Use in servers or data centers, where stable and reliable connections are critical and environment conditions can vary, might also be viable applications for this part.
These potential industry applications are only conceptual and illustrative and must be analyzed and verified by engineering and design teams for adherence to specific industry standards and application requirements.
About TE Connectivity
TE Connectivity is a leader in global technology and manufacturing, prominently known for their innovative and reliable connectivity and sensor solutions essential in our increasingly connected world. In relation to Assembly Items, TE Connectivity produces a broad spectrum of connector supports including the 112263-90, designed to enhance and safeguard connections. These components are crucial for the integration and stability of electronic assemblies, boasting high standards of durability and performance specified for diverse industrial demands.
Where to Find 112263-90 by TE Connectivity
To acquire the 112263-90 part, we recommend conducting a search on findchips.com. This platform facilitates access to current stock levels and pricing across a variety of distributors. It has historically been available at distributors such as New Advantage Corporation, Master Electronics, Chip 1 Exchange, and Bristol Electronics. However, for the most accurate availability and pricing information, findchips.com will provide real-time data. Additionally, through Assembly Items, alternate parts that might be offered by TE Connectivity or other manufacturers can also be explored.