Overview of 1123721-1 by TE Connectivity
The 1123721-1 by TE Connectivity is categorized as a high-density power connector (EP) contact, specifically designed for use in EP connector receptacles. It accepts wire sizes from 22 AWG to 18 AWG, making it versatile for a range of applications. The contact is tin-plated, providing a reliable electrical connection with excellent conductivity and resistance to oxidation. Made from phosphor bronze, these contacts ensure durability and a long lifespan, critical in high-performance environments. The contacts are designed for crimp termination, an efficient method that ensures secure and dependable wire connections. Additionally, with a RoHS compliance and a lead-free designation, this component supports environmentally responsible manufacturing and recycling practices. This part falls under the Assembly Items subcategory within the broader category of Connector Support, emphasizing its role in assembling and maintaining connector systems.
Industry Applications for 1123721-1
The 1123721-1 EP connector contact has potential applications across several key industries. Its design and electrical characteristics make it suitable for a wide range of applications where reliable connection and power distribution are required. Below are some possible industry applications, acknowledging that these are conceptual or illustrative and should be analyzed and verified by engineering and design teams for specific application requirements:
- Energy and Power Systems: This connector could play a vital role in power distribution modules, including renewable energy systems like solar panel connections or in battery storage systems, where efficient and reliable connections are paramount.
- Medical Imaging: In the realm of medical technology, especially in imaging devices like MRI machines or CT scanners, this contact might be utilized to ensure steady power supply and signal integrity which are critical for accurate diagnostics.
- Robotics and Drones: The compact size and reliable connection make it potentially suitable for the manufacturing of robots and drones. Here, it could be used in the power supply systems or for sensor connections, where space might be limited, and a dependable connection is mandatory.
Note that while these industry applications are suggestions based on the product’s specifications, actual use cases should be verified by professional teams to ensure compliance with industry standards and application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, recognized for its wide array of high-quality components spanning various industries and applications, including Assembly Items as part of its Connector Support portfolio. The company specializes in creating innovative and reliable solutions to meet the evolving demands of the technology sector. Among its vast product catalog, the 1123721-1 is a testament to TE Connectivity’s commitment to offering components that enhance performance and reliability in electronic systems. Known for its engineering excellence, TE Connectivity ensures that its products, including contacts like 1123721-1 and similar connector support items, meet stringent quality standards, enabling superior connectivity solutions in diverse applications.
Where to Find 1123721-1 by TE Connectivity
For individuals and companies looking to source the 1123721-1 by TE Connectivity, findchips.com provides an invaluable resource. By aggregating supplier data, findchips.com offers up-to-date information on stock levels, pricing, and availability. It is also a great place to explore Assembly Items to find alternate parts that might suit different requirements. Historically, this part has been available from distributors such as New Advantage Corporation, Master Electronics, LCSC, and Avnet Abacus. However, stock levels and availability may vary, so it’s advised to check current listings on findchips.com for the most accurate and recent information.