116XK102M100TT by Kyocera AVX Components

Overview of 116XK102M100TT by Kyocera AVX Components

The 116XK102M100TT is a ceramic capacitor featuring a ceramic dielectric material. This capacitor is rated for a maximum DC voltage of 100V and has a capacitance value of 0.001 µF (or 1000 pF). The device is constructed in a compact surface mount package with the size code 0505, which measures 1.27 mm in length and width, and has a height of 0.305 mm. Its positive and negative tolerance values are both specified at 20%.

As of the current writing, this part is compliant with ROHS requirements and the REACH compliance code is also met. The capacitor has a temperature operating range from 10 °C to 85 °C. For assembly, it features two terminals with one surface terminal shape, designed specifically for surface mount technology (SMT). The Fixed Capacitors subcategory is where this part belongs, which is essential for various electronic applications needing reliable capacitance in a compact footprint. The part has an active lifecycle status, indicating ongoing production and availability.

Industry Applications for 116XK102M100TT

Given the characteristics of the 116XK102M100TT, this ceramic capacitor might find potential applications in several industries. Below are a few illustrative use cases that engineering and design teams might consider:

  • Consumer Electronics: The 116XK102M100TT could potentially be used in devices such as smartphones or tablets where space is at a premium, and reliable performance in high-frequency applications is required.
  • Telecommunications: The capacitor might also be suitable for communication devices where stable performance is necessary under varying temperatures, aiding signal integrity in systems like routers and switches.
  • Automotive (if applicable): If compliant with automotive standards, the part could be utilized in onboard electronics such as sensors and control modules, where durability and miniaturization are essential.
  • Medical Imaging: In medical devices, the capacitor might play a role in power management or signal processing circuits, yet this application would require thorough verification of compliance with medical standards.
  • Industrial Automation: The 116XK102M100TT could find applications in control systems or motor drives where robustness and reliability under operational stress are crucial.

It is important to note that these potential industry applications are only conceptual and illustrative. They require exhaustive analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Kyocera AVX Components

Kyocera AVX Components is known for its extensive portfolio of electronic components, particularly in capacitors. The company specializes in providing high-quality ceramic capacitors, like the 116XK102M100TT, which are designed to meet both common and specific industry requirements. Their capacitors cater to various electronic applications, ensuring reliability and performance. Alongside the 116XK102M100TT, Kyocera AVX Components also manufactures other similar parts that support a wide range of electronic systems, enabling engineers to select optimal solutions for their designs.

Research Price and Stock for 116XK102M100TT by Kyocera AVX Components on Findchips.com

For those interested in acquiring the 116XK102M100TT, it is advisable to research stock and pricing through Findchips. This platform allows users to compare prices and locate distributors that may have the part in stock. Historically, this part has been available from distributors such as Richardson RFPD, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, it is essential to check the current stock levels directly on Findchips to get the most accurate information regarding availability.

Compare pricing for 116XK102M100TT and other Fixed Capacitors at findchips.com