1182010 by American Electrical Inc

Overview of 1182010 by American Electrical Inc.

The 1182010 is a terminal block accessory specifically designed as a ferrule for wire connection. This component is made from copper and accommodates an 18 AWG wire size. Featured in a bright yellow for easy identification, it measures 8mm in length with a pin length of 14.5mm and a minimal uninsulated sleeve of 3mm. The insulation is made from durable plastic, enhancing the safety and reliability of the connection. Manufactured by American Electrical Inc., this part belongs to the broader category of Assembly Items under the umbrella of Connector Support. Noteworthy features include being Pb-free and having an unknown REACH compliance status, which indicates consideration for environmental standards.

Industry Applications for 1182010

This terminal block accessory could be suitable for several industry applications, where precise and secure connection of wires is critical. Below are potential industries where the 1182010 might be found useful:

  • Consumer Electronics: Devices such as home appliances or personal gadgets might utilize this ferrule to ensure a reliable electrical connection within their electrical assemblies. The yellow color coding can aid in proper wire identification during service and assembly.
  • Audio and Video Systems: Professional audio and video equipment require robust and secure connections to handle various signal transmissions. The copper material and the insulated design of the 1182010 potentially provide the necessary durability and performance for high-quality outputs.
  • Healthcare: Medical devices employing electronic components for monitoring, diagnostics, or treatment might incorporate such ferrules for secure and fail-safe connections, critical in maintaining device reliability and patient safety. The use of environmentally compliant materials in this part aligns with the stringent requirements often seen in healthcare equipment fabrication.

Note that these potential industry applications are conceptual and would require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About American Electrical Inc.

American Electrical Inc. specializes in designing and manufacturing electrical connection products that cater to a broad spectrum of applications, particularly within Assembly Items. These products typically focus on enhancing usability and safety in electrical infrastructures. The 1182010 is an example of their commitment to providing high-quality, dependable connector support solutions that meet the requirements of modern electrical assemblies. Their products are generally recognized for their conformance to important environmental standards, such as the PB-free directive, which reflects their commitment to sustainability in manufacturing.

Where to Find 1182010 by American Electrical Inc

To find and purchase the 1182010, potential buyers are recommended to use findchips.com. The site offers the ability to compare current stock levels and pricing from various distributors. Historically, this part has been available from distributors such as Master Electronics, Onlinecomponents.com, RS, and DigiKey. However, due to changes in stock availability, it’s advisable to check on FindChips for the most current data. Additionally, should there be a need to explore alternative options within the Assembly Items subcategory, FindChips provides a comprehensive platform to compare similar parts from either American Electrical Inc. or other manufacturers.

Compare pricing for 1182010 and other Assembly Items / Connector Support at findchips.com