Overview of 11SX21-T by Honeywell Sensing and Control
The 11SX21-T by Honeywell Sensing and Control is a snap acting/limit switch with robust specifications suitable for use in diverse applications. It is equipped with a single pole double throw (SPDT) configuration and has a momentary switch action. The switch can handle a voltage of up to 28VDC and a load of 5A. Its actuator type is a plastic plunger, tailored for panel mount installation. This switch features a wire terminal for connections and operates with an actuating force of maximum 1.39 N.
Physically, the 11SX21-T is precisely designed with a body length or diameter of 12.7 mm, a body breadth of 5.08 mm, and body height of 8.89 mm, which makes it a compact choice for space-sensitive applications. Its operating temperature range is significantly broad, spanning from 121°C to 204°C, highlighting its suitability for environments that experience extreme temperatures. The contact mechanisms of the switch are plated with silver, ensuring reliable conductivity and durability. With such specifications, the 11SX21-T is positioned well for applications requiring reliable switching in compact devices.
Industry Applications for 11SX21-T
The 11SX21-T switch is potentially applicable in various sectors due to its design and electrical capacities. Here are some of the sectors where this switch might be utilized:
- Space Technology: The high maximum operating temperature makes the 11SX21-T suitable for use in satellite or other space technology applications where variations in temperature could be extreme and reliability is critical.
- Aerospace and Defense: Its robust build and ability to operate under a broad temperature range might make it an ideal choice for various aerospace applications, including inside aircraft cockpit systems or other critical military equipment where reliability and durability are paramount.
- Renewable Energy: This switch could potentially be used in solar energy systems or other renewable energy equipment to manage power or system controls, especially where environmental conditions vary widely.
Note: The potential industrial applications mentioned are conceptual and necessitate thorough validation by engineering and design teams to ensure compliance with specific industry standards and performance requirements.
About Honeywell Sensing and Control
Honeywell Sensing and Control is a part of Honeywell International Inc., a corporation known for its innovation and reliability in providing electronic components. In the field of Snap Acting/Limit Switches, Honeywell has been at the forefront, offering a wide range of switches, including models like the 11SX21-T, which are utilized across various applications ranging from industrial, aerospace, to consumer electronics. Honeywell’s switches are respected for their precision engineering, reliability in demanding environments, and the ability to meet extensive industrial standards.
Where to Find 11SX21-T by Honeywell Sensing and Control
To purchase the 11SX21-T by Honeywell Sensing and Control, prospective buyers should use the findchips.com platform where availability and current pricing from multiple distributors can be compared effectively. Historically, this part has been distributed by Master Electronics, Chip1Stop, Mouser Electronics, and DigiKey among others. However, stock levels fluctuate, and the latest availability should be checked via findchips.com. Moreover, if alternatives or other Snap Acting/Limit Switches are needed, findchips.com provides a comprehensive search tool to explore options from Honeywell Sensing and Control or other manufacturers.